CMF501K0000FHEB by Vishay Intertechnologies

Overview of CMF501K0000FHEB by Vishay Intertechnologies

Vishay Intertechnologies offers the CMF501K0000FHEB, a high-precision fixed resistor that falls under the subcategory of Metal Film Resistors. It features a resistance value of 1Kohm with a power rating of 250mW and a tight tolerance of ±1%. Designed for through-hole mounting, it comes in an axial leaded format.

This resistor supports a working voltage of up to 200V and can operate between temperatures from -55°C to a maximum of 175°C, with a rated temperature of 70°C. Such specifications make it suitable for demanding applications requiring high precision and stability, emphasized by its temperature coefficient of 50 ppm/°C. CMF501K0000FHEB is also noted for being flame-proof, adding an extra layer of safety in critical environments. Moreover, it is ROHS compliant, assures reduced hazardous substance use which aligns with environmental sustainability efforts.

As of the latest update, the factory lead time for this component is approximately 16 weeks and 3 days, indicative of its demand and manufacturing schedule.

Industry Applications for CMF501K0000FHEB

The CMF501K0000FHEB can be potentially utilized in various high-demand sectors, although any specific application should be verified for suitability by engineering and design teams. Below are examples of how this part might be useful in different industries:

  • Industrial Automation: This part could be integrated into control systems for automated production lines, where precision and durability under diverse operating temperatures are crucial. The flame-proof feature possibly makes it a candidate for safety-critical parts of the system.
  • Renewable Energy: In the context of renewable energy solutions such as solar inverters or wind turbine controls, the resistor’s high voltage rating and stable performance across temperature variations could be beneficial for long-term reliability and efficiency.
  • Robotics and Drones: For robotics, particularly those operating in variable climates or requiring precise movement control, the temperature coefficient and precision of the CMF501K0000FHEB might ensure consistent performance. In drones, its use might be crucial in power regulation circuits.

Note that these potential applications are conceptual and require thorough analysis and validation to meet specific application needs and compliance with industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the field of electronic components, specializing in the manufacture of a diverse array of resistors, including the Metal Film Resistors subcategory. Vishay is known for producing parts that offer remarkable precision and stability, qualities exemplified in components like CMF501K0000FHEB. Their metal film resistors are engineered for applications requiring accuracy and reliability under stresses such as voltage fluctuations and temperature variations. Vishay’s commitment to quality is evident in their adherence to industry standards and certifications, with numerous products being ROHS compliant and designed for various demanding applications.

Where to Find CMF501K0000FHEB by Vishay Intertechnologies

For those interested in purchasing the CMF501K0000FHEB, it’s recommended to explore the range of Distributors listed on findchips.com. Historically, distributors such as Mouser Electronics, LCSC, Chip1Stop, and Newark have stocked this resistor, but it is vital to check current stock levels and pricing on findchips.com. Additionally, if alternatives are needed, the same site should be used to view and compare a wider selection of Metal Film Resistors from both Vishay Intertechnologies and other manufacturers.

Compare pricing for CMF501K0000FHEB and other Metal Film Resistors at findchips.com