PIC18F46K80-H/PT by Microchip Technology Inc

Overview of PIC18F46K80-H/PT by Microchip Technology Inc.

The PIC18F46K80-H/PT is an 8-bit microcontroller crafted by Microchip Technology Inc., encapsulated in a 44-lead TQFP (Thin Quad Flat Package). It operates at a maximum frequency of 64 MHz. This device belongs to the PIC18 family, specifically the PIC18FxxK80 series. Its program memory size is 64KB, and it features 35 I/O lines, all within a compact package with dimensions of 10 mm x 10 mm.

Key features include an onboard Analog-to-Digital Converter (ADC), the capacity for PWM (Pulse Width Modulation) outputs, and multiple timers, making this MCU well-suited for a variety of applications where precision and control are required. The microcontroller bracket highlights this device’s versatility and adaptability to different tasks within a system.

The part also maintains robust environmental and operational tolerance, featuring an operating temperature range from -40°C to 150°C, and moisture sensitivity level (MSL) 1, which indicates a high-level immunity to moisture absorption, thereby improving device reliability.

From a compliance perspective, the PIC18F46K80-H/PT is RoHS compliant and Reach compliant, ensuring its suitability for use in environmentally-conscious applications. The MCU also meets several critical electronic compliance codes, including ECCN and HTS, making it easy to export and sell in international markets.

The factory lead time for the PIC18F46K80-H/PT is currently set at approximately 6 weeks, as of the current writing, allowing for predictable scheduling in manufacturing and supply chain management.

Industry Applications for PIC18F46K80-H/PT

The adaptability and feature set of the PIC18F46K80-H/PT deem it a strong candidate for deployment across a range of industries. However, the following applications and reasoning are conceptual and must be scrutinized by engineering and design teams for compliance with specific standards and requirements.

  • Industrial Automation: The device’s multiple I/O lines and PWM channels could potentially be used to manage control systems and sensory networks, which are quintessential in automated manufacturing settings.
  • Consumer Electronics: Given its integrated ADC, PWM outputs, and high operating temperature range, it might find usage in consumer electronics where temperature management and precise control are crucial, like in smart thermostats or automated household appliances.
  • Automotive: Featuring stringent operating temperature requirements and a notable speed range with low power consumption, this MCU could potentially support automotive applications where durability and efficiency are paramount. Due to its linear performance at various temperatures and robustness, it could be used in areas like engine temperature monitoring systems or in-vehicle infotainment systems.
  • Environmental Monitoring: With its robust temperature range and ADC feature, this microcontroller is robust enough to handle environmental sensors for monitoring temperature, humidity, or other atmospheric conditions, which is crucial for weather forecasting equipment or ecological studies.
  • Telecommunications: The capacity for handling multiple communication protocols and its high-speed operation could make this MCU suitable for telecom equipment such as modems or phone switches, where reliable, constant data handling is crucial.

Note: These potential industry applications require verification by skilled professionals to adhere strictly to industry-specific standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent supplier within the microcontrollers and processors sector. The company specializes in robust, high-performance microcontrollers such as the PIC18F46K80-H/PT and a diverse range of other devices that cater to varying needs across the electronic device spectrum.

Known for reliability, Microchip offers products that integrate easily with various technologies adaptable to numerous applications, reinforcing their versatility in electronics settings spanning conventional consumer electronics to complex industrial systems.

Where to Find PIC18F46K80-H/PT by Microchip Technology Inc

To secure the PIC18F46K80-H/PT for your projects, researching on findchips.com is advisable. Here, you can also explore alternative Microcontrollers offered by Microchip Technology Inc or other manufacturers.

Historically, distributors including Master Electronics, Avnet Silica, Mouser Electronics, and DigiKey have stocked this MCU. However, inventory levels and prices may fluctuate, thus checking the latest availability and pricing on findchips.com is recommended.

Compare pricing for PIC18F46K80-H/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com