Overview of CL03A105MO3NRNH by Samsung Electro-Mechanics
The CL03A105MO3NRNH is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 1 μF and a rated DC voltage of 16V. Its tolerance is specified at ±20%, and it employs the X5R dielectric material, which is known for its stable electrical properties across a temperature range of -55ºC to +85ºC. This capacitor is packaged in a compact 0201 (0603 metric) rectangular chip format with dimensions of 0.6 mm x 0.3 mm x 0.3 mm, making it suitable for surface mount technology (SMT).
The device complies with several standards and regulations, including a “Yes” for both Pbfree and RoHS status, ensuring it meets current environmental standards focused on eliminating lead and hazardous substances in electronic components. The part also adheres to REACH compliance and falls under the ECCN code EAR99. Marketed as active, it is currently in production and catered to contemporary electronic applications. As per the current writing, the factory lead time for this component is approximately 20 weeks.
Industry Applications for CL03A105MO3NRNH
The versatile features of the CL03A105MO3NRNH allow it to potentially serve various industry applications. Below are some examples of where this component could be beneficial:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, capacitors like CL03A105MO3NRNH stabilize voltage and power supply, potentially improving device reliability and performance.
- Telecommunications: This type of capacitor could be used in communications equipment to manage power distribution in different network devices, possibly facilitating enhanced signal stability.
- Automotive: Given the operating temperature range and reliability, it might be integrated into electronic systems of vehicles, although further validation would be required to confirm compliance with automotive standards.
- Computing and Data Storage: With applications in memory modules, power supplies, and data processing units, the capacitor could enhance the efficiency and operational stability of these systems.
- Electronic Manufacturing: Utilized in the assembly of various electronic circuit board applications, serving as a general-purpose capacitor in both the prototyping and production phases.
Note that these possible industry applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards. The suggestions do not assume any definitive compliance without further individual component testing and validation.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a prominent manufacturer in the electronic components industry, known for the production of high-quality capacitors, among other electronic parts. In the realm of capacitors, particularly Ceramic Capacitors, Samsung Electro-Mechanics offers a diverse array of products that cater to a wide range of technology sectors. Components like the CL03A105MO3NRNH embody the company’s dedication to technological innovation and robust manufacturing standards. The company’s capacitors are integrated into various devices and systems across the global technology landscape, underscoring its role as a key player in the advancement of modern electronics.
Where to Find CL03A105MO3NRNH by Samsung Electro-Mechanics
To purchase the CL03A105MO3NRNH, a prospective buyer should consider using findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, the part has been available through distributors such as LCSC, Avnet Asia, Chip 1 Exchange, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. To find alternative Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers, use the provided link for a comprehensive search.