Overview of MAX232AESE+T by Analog Devices Inc.
MAX232AESE+T, manufactured by Analog Devices Inc., is a +5V-powered multichannel RS-232 drivers/receivers component. Housed in a 16-SOIC_N-150_MIL package, this part includes 16 pins and operates over a temperature range of -40 to 85°C. It falls under the Line Driver or Receivers subcategory within Drivers and Interfaces.
The product integrates external charge pump technology and is designed with totem-pole output characteristics and Schmitt trigger input. It supports EIA-232-E, TIA-232-E, V.28, and V.24 interface standards, making it a flexible choice for signaling and data transmission. The interface IC type of MAX232AESE+T is defined as a line transceiver, with support for SCHMITT input characteristics and an inverted output polarity. The supply voltage is nominally set at 5V but can operate between 4.5V and 5.5V. Remarkably, this component has a maximum supply current of just 10 mA.
Industry Applications for MAX232AESE+T
Due to its versatile feature set, MAX232AESE+T could potentially be utilized across various industries where RS-232 interface standards are prevalent. Here follow some conceptual applications across different sectors:
- Industrial Automation: This part could be used in industrial communication systems to facilitate reliable data exchange between controllers and computer systems. Features such as a rugged temperature range and low power consumption render it suitable for harsh industrial environments.
- Renewable Energy: In renewable energy setups such as solar or wind farms, communication between various sensors and controllers is crucial. MAX232AESE+T could be used to interface these devices, ensuring efficient functioning through robust data transmission capabilities.
- Robotics and Drones: Control units within robots and drones often require compact, efficient communication systems. The compact SOIC package and low power requirements make MAX232AESE+T a viable option for small, energy-efficient robots.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar types of parts might be used in these applications.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of electronic components, especially known for its comprehensive range of Line Driver or Receivers within the Drivers and Interfaces category. This includes the MAX232AESE+T, which is a testament to the company’s commitment to delivering high-performance and reliable products. Analog Devices Inc.’s offerings are characterized by their innovation in integrating important features such as external charge pumps and support for multiple interface standards, making their products suitable for a variety of demanding applications across different sectors.
Where to Find MAX232AESE+T by Analog Devices Inc.
To purchase MAX232AESE+T or explore similar parts from Analog Devices Inc. or other manufacturers, you can look at our site findchips.com. Here you can use this link to find alternate parts to MAX232AESE+T as well. Historically, the part has been available from distributors like Ameya Holding Limited, Analog Devices Inc., and Mouser Electronics. However, for current stock levels and pricing, it’s recommended to visit findchips.com to ensure you have the most recent information.