IRF6717MTRPBF by Infineon Technologies AG

Overview of IRF6717MTRPBF by Infineon Technologies AG

The IRF6717MTRPBF is a powerful N-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high efficiency and power management applications. This component supports a drain-source voltage of 25V and a continuous drain current of 38A, coupled with an impressive drain-source on-resistance of just 0.00125 ohms. Its high power dissipation capability reaches up to 96W. One of its notable features includes a configuration that is single with a built-in diode, enhancing its overall performance in switching applications.

Constructed in a DirectFet MX package, the IRF6717MTRPBF is halogen-free and complies with RoHS directives which makes it environmentally preferable. The package is designed for surface mounting which facilitates compact design layouts for modern electronic applications. Key electrical characteristics include a pulsed drain current maximum of 300A and an avalanche energy rating of 290mJ, offering robustness in applications prone to sudden voltage spikes.

The component is categorized under the subcategory of Power Field-Effect Transistors, known for their ability to handle substantial power levels and efficiencies in electric signal switching. The factory lead time for this part is approximated around 4 weeks as of the current writing.

Industry Applications for IRF6717MTRPBF

Given the specifications and features of the IRF6717MTRPBF, this MOSFET potentially fits into several key industry applications. It is important to note that these applications are conceptual and might require further analysis and validation by professional engineering teams:

  • Energy and Power Systems: The IRF6717MTRPBF could be used in power supply systems where efficient energy conversion is critical. This includes switch-mode power supplies (SMPS), DC-DC converters, and energy storage systems where high switching frequencies and efficiency are necessary.
  • Transportation and Logistics: In electric vehicles and charging stations, components like IRF6717MTRPBF might significantly improve efficiency and reliability. The high drain current and low on-resistance features are essential for handling high power densities required in automotive applications.
  • Renewable Energy: Its ability to operate efficiently at higher temperatures (up to 150°C) and its robust power handling capability make IRF6717MTRPBF a suitable candidate for use in solar inverter applications within the renewable energy sector, managing the conversion and flow of solar energy.
  • Automotive: Considering its high-temperature tolerance and high current handling, this component could potentially be integrated into automotive battery management systems, particularly those requiring high efficiency and reliability in harsh environments.

Please note the conceptual nature of the above applications which require comprehensive technical evaluations and adherence to industry-specific standards for appropriate integration.

About Infineon Technologies AG

Infineon Technologies AG is a renowned leader in semiconductor solutions, focusing on automotive, industrial power control, power management, and chip card security sectors. Within the realm of Power Field-Effect Transistors, Infineon stands out for its innovative approach and its consistent efforts towards enhancing power efficiency and reliability in electronic components. The IRF6717MTRPBF is a testament to Infineon’s dedication to producing advanced technologies that meet the evolving needs of modern electronics. Infineon continues to expand its product portfolio with components that push the boundaries of what’s possible in electronic design.

Where to Find IRF6717MTRPBF by Infineon Technologies AG

To secure the IRF6717MTRPBF for your applications, it’s advisable to check out comprehensive electronic part distributors where updated stock levels and pricing are available. Notable distributors which have previously stocked this component include LCSC, EBV Elektronik, Chip1Stop, Sensible Micro Corporation, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can vary and it’s recommended to verify stocks through findchips.com. For alternatives, the link to Power Field-Effect Transistors can guide you to comparable parts by Infineon Technologies AG or other manufacturers.

Compare pricing for IRF6717MTRPBF and other Power Field-Effect Transistors / Transistors at findchips.com