IPL1-110-02-S-D-K by Samtec Inc

Overview of IPL1-110-02-S-D-K by Samtec Inc.

The IPL1-110-02-S-D-K by Samtec Inc. is a Rectangular Power Connector featuring 20 male contacts designed for surface mount applications. This component is defined by its 2.54mm pitch and is particularly noted for its robust environmental compliances, being both RoHS and REACH compliant. The contacts are finished with gold over a nickel barrier for mating, and matte tin with a nickel barrier for termination, providing reliable electrical connection and durability. The connector is manufactured from high-quality phosphor bronze with the contact housing made from liquid crystal polymer, known for its high mechanical strength and thermal stability.

Additional characteristics of importance include a polarization key, a dielectric withstanding voltage of 675 VAC, and a rated current power of 4.8A. The connector is designed to have a maximum operating temperature range from -55°C to 125°C. The body dimensions are notably compact, with a breadth of 0.31 inch, depth of 0.345 inch, and length of 1.06 inches. This connector is UL certified and has a UL flammability code of 94V-0, denoting that it is capable of halting burning within 10 seconds on a vertical specimen; drips of particles allowed as long as they are not inflamed.

Industry Applications for IPL1-110-02-S-D-K

The IPL1-110-02-S-D-K potentially finds its applications in several dynamic and demanding environments given its robust construction and compliance with stringent safety and environmental standards. Here are a few industries that might benefit from integrating this connector:

  • Telecommunications: Infrastructure such as servers and switches might utilize this type of connector for board-to-board connections, given its high dielectric withstanding voltage and dependable contact integrity.
  • Consumer Electronics: Devices like high-performance computers and gaming consoles could potentially employ this connector due to its high current rating and durability in operating temperatures, which are crucial for devices requiring prolonged use.
  • Industrial Automation: In industrial sectors, this connector might be found in automated equipment and sensors, benefiting from its mechanical robustness provided by the liquid crystal polymer housing and effective electrical performance.
  • Electronic Manufacturing: Its suitability for printed circuit board applications due to the surface mount technology and lock feature offers a reliable option for manufacturing setups involving complex electronic assemblies.

Note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements.

About Samtec Inc.

Samtec Inc., founded in 1976, has established its reputation as a global provider of a wide range of electronic components, specializing significantly in connectors. Within the realm of Power Connectors, Samtec offers an extensive catalog of parts including the IPL1-110-02-S-D-K, renowned for their reliability and innovation in interconnect solutions. Their product line not only encompasses connectors but extends to cable assemblies, optics, and wireless products, allowing vast flexibility and options for engineering requirements. IPL1-110-02-S-D-K represents one of their latest offerings in their high-performance connector portfolio designed for precision and durability.

Where to Find IPL1-110-02-S-D-K by Samtec Inc

To purchase IPL1-110-02-S-D-K or explore similar options in Power Connectors, visiting findchips.com offers a comprehensive strategy for checking real-time stock availability and pricing across multiple distributors. Historically, this part has been available at distributors such as Samtec, Master Electronics, Avnet Abacus, and DigiKey. However, to ensure current stock levels and best pricing options, please check directly on FindChips.com.

Compare pricing for IPL1-110-02-S-D-K and other Power Connectors at findchips.com