FTSH-105-01-L-DV-P-TR by Samtec Inc

Overview of FTSH-105-01-L-DV-P-TR by Samtec Inc.

The FTSH-105-01-L-DV-P-TR is a board connector designed with 10 contacts arranged in 2 rows, featuring male, straight orientation and utilizing a surface mount terminal design. This component is suitable for locking mechanism types and qualifies as a receptacle within the broader category of connectors. Its pitch measures at a precise 0.05 inch, ensuring compatibility with fine pitch applications.

This part is specifically positioned within the realm of Headers and Edge Type Connectors, suitable for both board-to-board and wire-to-board connectivity. Moreover, the FTSH-105-01-L-DV-P-TR adheres to robust environmental compliance, being both RoHS and REACH compliant, which indicates a product free from certain hazardous substances and safe for use in various applications. This part is also characterized by its active life cycle status in the electronics market, verifying its ongoing production and availability.

Industry Applications for FTSH-105-01-L-DV-P-TR

The FTSH-105-01-L-DV-P-TR has potential applications across a variety of industries due to its flexible, high-performance features. The following are conceptual applications within specific sectors:

  • Telecommunications: This connector could potentially be utilized in developing telecommunications hardware such as switches and routers. The requirement for reliable, high-density connections in such equipment might leverage the fine pitch and dual-row configuration of the FTSH-105-01-L-DV-P-TR.
  • Consumer Electronics: Devices like smartphones, tablets, and laptops may incorporate this type of connector for internal board-to-board connections. The small pitch and high contact density are beneficial for the compact internal layouts typical in these products.
  • Computing and Data Storage: Servers and storage arrays that require dense, miniature connectors to manage internal wiring without compromising the signal integrity might use such connectors. The product’s specifications like operating temperatures ranging from -55 °C to +125 °C and a high rated current could be particularly advantageous.
  • Electronic Manufacturing: As a foundational component in printed circuit board (PCB) assemblies, this connector type finds extensive use in the manufacturing of electronic modules and subsystems.

Note that these potential industry applications are conceptual and illustrative. It’s essential for engineering and design teams to conduct their assessment for suitability to specific standards and requirements of each application.

About Samtec Inc.

Samtec Inc. is a globally recognized manufacturer of a wide range of electronic connectors, particularly excelling in the production of Headers and Edge Type Connectors. Known for their innovation and reliability, Samtec products, including the FTSH-105-01-L-DV-P-TR, are crafted with precision and cater to a broad spectrum of industrial applications. The company emphasizes customization and customer service, ensuring products like FTSH-105-01-L-DV-P-TR meet diverse client requirements. Samtec’s commitment to quality is evident in their compliance with international standards and proactive environmental policies.

Where to Find FTSH-105-01-L-DV-P-TR by Samtec Inc.

To secure the FTSH-105-01-L-DV-P-TR, professionals in electronic procurement should utilize resources like findchips.com. This site allows research into availability from various distributors. Notable distributors that have historically carried this part include DigiKey, Mouser Electronics, and Newark. However, visiting findchips.com is advisable for up-to-date information on current stock levels and pricing.

Compare pricing for FTSH-105-01-L-DV-P-TR and other Headers and Edge Type Connectors / Connectors at findchips.com