MAX3845UCQ+D by Analog Devices Inc

Overview of MAX3845UCQ+D by Analog Devices Inc.

The MAX3845UCQ+D is a DVI/HDMI 2:4 TMDS fanout switch and cable driver housed in a 100-TQFP_EP-14X14X1.0 package with 100 pins. It operates in a temperature range from 0°C to 85°C. This component is designed to manage digital visual interface (DVI) and high-definition multimedia interface (HDMI) signals, enhancing the fan-out and driving capability in various applications. The maximized functionality in signal distribution makes it ideal for high-definition signal processing tasks.

The part features moisture sensitivity level 3 and a maximum supply voltage of 3.6 V, while the minimum supply voltage is 3 V. Additionally, the part is compliant with RoHS and carries a Matte Tin terminal finish, evidencing its suitability for environmentally sensitive applications. The peak reflow temperature of the part is 260°C which caters to typical soldering processes.

This specific model is differentiated by its package type and size, and its capability to support essential operations within high-speed video signal environments, reflecting its utility in high-performance video applications.

Industry Applications for MAX3845UCQ+D

The MAX3845UCQ+D’s capabilities in managing HD video signals propose its use in several high-tech industries:

  • Consumer Electronics: Devices such as HD TVs, game consoles, and home theater systems could potentially utilize this IC for enhanced video signal management and distribution.
  • Computing and Data Storage: For high-performance computing devices that require the transfer and management of high-definition video content, this IC could be effectively employed. For example, high-end graphics cards and video-enabled network storage systems might benefit from its advanced signal processing capabilities.
  • Telecommunications: In telecommunications equipment where high-quality video transmission is essential, such as video conferencing systems, this chip potentially offers crucial functionality.

It’s important to remember that these potential industry applications are merely conceptual and must be thoroughly analyzed and validated by engineering and design teams for compliance with specific standards and requirements pertinent to each application.

About Analog Devices Inc.

Analog Devices Inc. is a premier global manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the realm of Other Consumer ICs, Analog Devices offers a range of parts, including those like the MAX3845UCQ+D, which facilitate advanced consumer electronics functionality. The company is known for its innovative solutions that interpret physical phenomena such as temperature, pressure, sound, light, speed, and motion into electrical signals to be utilized in a wide array of electronic devices.

With its longstanding history of engineering excellence, Analog Devices provides robust solutions for the consumer electronics market, affirming their reputation as leaders in the designing elements that enhance the user experience across various electronic products.

Where to Find MAX3845UCQ+D by Analog Devices Inc

To procure the MAX3845UCQ+D, interested buyers should explore findchips.com. This platform will offer real-time information regarding availability, current stock levels, and pricing from multiple distributors. While historically, components like MAX3845UCQ+D have been available through distributors such as Analog Devices Inc and Mouser Electronics, checking findchips.com allows buyers to access updated data directly from an extensive range of suppliers.

Additionally, for exploring alternate parts within the category of Other Consumer ICs, the given link could help locate other solutions that might also meet specific application requirements, potentially offering parts by Analog Devices Inc and other manufacturers.

Compare pricing for MAX3845UCQ+D and other Other Consumer ICs / Consumer Circuits at findchips.com