Overview of DS2480B+T&R by Analog Devices Inc.
The DS2480B+T&R is a Serial to 1-Wire Line Driver housed in an 8-pin NSOIC-8 package with dimensions of 4.9 mm in length and 3.9 mm in width, featuring a 1.27 mm terminal pitch with gull wing terminal form. Operating within a temperature range of -40 to 85°C, this component is suited for robust industrial environments. With a maximum supply voltage of 5.5V and a nominal voltage of 5V, it is designed to meet the requirements of various Line Driver or Receivers applications.
Introduced into the market on October 19, 1999, the DS2480B+T&R supports a driver number of bits of 1 and adheres to the EIA-232-C Interface Standard. Noteworthy features include its robust packaging marked by compliance with both ROHS and REACH, ensuring suitability for applications demanding strict environmental compliance. Also, its moisture sensitivity level 1 designation underscores its reliability under varying humidity levels.
Industry Applications for DS2480B+T&R
Given the versatile characteristics and specifications of the DS2480B+T&R, it potentially suits a number of industry applications. Below are illustrative examples where this type of Line Driver might be effective:
- Industrial Automation: This sector could utilize the DS2480B+T&R in factory control systems where dependable serial communication is essential. The industrial temperature grading and durable packaging make it a potentially sound choice for harsh industrial environments.
- Computing and Data Storage: Its 1.27 mm terminal pitch might be compatible with dense PCB layouts typically seen in computing hardware, possibly serving in server motherboards for ensuring robust serial data transmission.
- Renewable Energy: In renewable energy systems, such as solar or wind energy converters, reliable data communication is critical. Since the DS2480B+T&R operates well within the range of environmental temperatures these systems might be exposed to, it could be a fitting component.
- Robotics and Drones: Robots and drones often require lightweight and small-sized components to maintain efficiency, and the compact package of the DS2480B+T&R might be beneficial for these applications. Its operational temperature range also ensures performance in varying climatic conditions.
Note: These potential industry applications are conceptual and should be validated by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Analog Devices Inc.
Analog Devices Inc., the manufacturer of the DS2480B+T&R, is a well-established provider in the field of semiconductor devices, particularly excelling in products under the Drivers And Interfaces category. Their expertise extends notably to the design and production of Line Driver or Receivers, with a range of products designed to meet diverse applications across the electronics industry. The company’s commitment to quality is evident in rigorous compliance with environmental standards, a facet critical in today’s eco-conscious market.
Where to Find DS2480B+T&R by Analog Devices Inc
To purchase the DS2480B+T&R, a thorough examination of stock levels and pricing through findchips.com is recommended. This site will not only provide current availability but also allow for comparison among different distributors. Historically, the part has been stocked by distributors such as TME, Analog Devices Inc., Mouser Electronics, and Farnell, though current availability can vary.
For those seeking alternatives or variants of the DS2480B+T&R, findchips.com offers a resourceful link under the Line Driver or Receivers category which could guide in finding similar parts from Analog Devices Inc. or other manufacturers.