PRG18BB330MB1RB by Murata Manufacturing Co Ltd

Overview of PRG18BB330MB1RB by Murata Manufacturing Co Ltd

The PRG18BB330MB1RB by Murata Manufacturing Co Ltd is a PTC thermistor with a resistance of 33 ohms at 25°C and belongs to the Posistor PRG18 series. This component is designed for surface mount assembly, utilizing a chip format, making it suitable for compact electronic applications. The thermistor has a maximum operating voltage of 24V and an operating temperature range of -10°C to 60°C. Primarily, it functions as an overcurrent protection device due to its positive temperature coefficient (PTC) attribute, which enables it to increase resistance when heated by excess current. Additionally, this part is RoHS compliant, ensuring it meets the latest environmental standards regarding hazardous substances.

Industry Applications for PRG18BB330MB1RB

While the specific applications of PRG18BB330MB1RB can vary widely depending on the scope of the project, some industries where its features are potentially useful include Education and Research, Financial Technology (Fintech), and Healthcare. It’s important to note that these potential industry applications are strictly illustrative and must be rigorously evaluated by engineering and design teams to ensure compliance with industry standards and specific application prerequisites.

  • Education and Research: Institutes that deal with educational experiments or research involving power electronics could leverage this thermistor for overcurrent protection in experimental setups or lab equipment, possibly preventing damage to sensitive components.
  • Financial Technology (Fintech): In fintech, reliable electronic systems are crucial. PRG18BB330MB1RB might be used in power supply units within ATM machines, potentially protecting circuits from sudden surges or overcurrent scenarios, thereby enhancing machine reliability and uptime.
  • Healthcare: Medical devices that require strict handling of power management could potentially incorporate this thermistor. For instance, it might guard against power variances in sensitive medical imaging equipment, where stable operation is vital for precise diagnostics.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development of electronic components, including Non-linear Resistors. Among their offerings, the PRG18 series, which includes the PRG18BB330MB1RB, stands out for its reliability and performance in circuit protection roles such as overcurrent protection. Murata’s dedication to innovation and stringent quality control ensures that their products remain at the forefront of technology, suitable for a variety of demanding applications.

Where to Find PRG18BB330MB1RB by Murata Manufacturing Co Ltd

To source the PRG18BB330MB1RB, potential buyers are encouraged to use platforms like findchips.com. This enables users to check real-time availability, compare prices, and view detailed product specifications across multiple distributors. Historically, this part has been listed with distributors such as Symmetry Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics, among others. For the most real-time stock levels and competitive price offers, always refer to findchips.com. Also, for alternative options, you can investigate other Non-linear Resistors from Murata Manufacturing or different manufacturers available on the platform.

Compare pricing for PRG18BB330MB1RB and other Non-linear Resistors at findchips.com