PESD5V0V1BB,115 by Nexperia

Overview of PESD5V0V1BB,115 by Nexperia

The PESD5V0V1BB,115 is a very low capacitance bidirectional electrostatic discharge (ESD) protection diode packaged in a SOD-523 (SC-79) format. With two pins, this component is designed to protect sensitive electronic equipment from electrostatic discharges. The diode offers a maximum clamping voltage of 12.5V and can handle a maximum reverse peak power dissipation of 45W. It operates efficiently within a broad temperature range of -55 °C to 150 °C, accommodating diverse environmental conditions.

This diode belongs to the category of Transient Suppressors and is suitable for applications requiring precise voltage control and robust protection against surges. The part is compliant with the RoHS, REACH, and suitable for applications sensitive to moisture, as indicated by its Moisture Sensitivity Level of 1. Moreover, it adheres to standards including AEC-Q101, IEC-60134, and IEC-61000-4-2, 4-5, ensuring reliability in various operation settings.

Industry Applications for PESD5V0V1BB,115

The very low capacitance feature of PESD5V0V1BB,115 alongside its other characteristics can make it potentially suitable for several industry applications. These applications typically require conservative protection from electrostatic discharges along with space-saving solutions. However, it is crucial to note that these potential applications are conceptual, and detailed analysis by engineering and design teams is essential to confirm suitability and compliance with specific application requirements.

  • Telecommunications: In devices such as smartphones and network equipment where protection against ESD is crucial due to the compact internal architecture, this diode’s small form factor and high temperature range compliance could be beneficial.
  • Consumer Electronics: For electronics like cameras, laptops, and wearable devices that demand robust ESD protection without affecting the circuit’s overall capacitance, the low capacitance feature of this diode could prove advantageous.
  • Computing and Data Storage: Servers and storage devices, which operate continuously and are sensitive to power surges, might benefit from the protective capabilities of this diode, ensuring the longevity and reliability of the data management infrastructure.
  • Healthcare: Medical devices that rely on sensitive electronic circuits could potentially integrate this diode to protect against voltage spikes, thus maintaining device integrity and patient safety.

Note that these potential industry applications are illustrative and require verification for adherence to specific standards and requirements.

About Nexperia

Nexperia is a notable leader in the field of semiconductors, specializing extensively in diodes, including Transient Suppressors. They are known for their precision-engineered semiconductor products that cater to demanding environments in automotive, industrial, computing, and multiple other sectors. The PESD5V0V1BB,115 is a reflection of Nexperia’s commitment to providing robust solutions for managing transient voltages in electronic circuits. Their products are widely respected for their reliability, innovative packaging, and compliance with stringent industry standards, making them suitable for a variety of demanding applications.

Where to Find PESD5V0V1BB,115 by Nexperia

To purchase the PESD5V0V1BB,115, prospective buyers should visit findchips.com. On the platform, you can find real-time pricing and availability from a range of distributors. Historically, this part has been available from distributors such as EBV Elektronik, DigiKey, Mouser Electronics, and Future Electronics. For alternate parts, buyers can also search for other Transient Suppressors that might be offered by Nexperia or other manufacturers.

Please visit findchips.com to get the current stock levels and pricing from various distributors.

Compare pricing for PESD5V0V1BB,115 and other Transient Suppressors / Diodes at findchips.com