Overview of P10-10R-L by Panduit Corp.
The P10-10R-L is a non-insulated ring terminal designed by Panduit Corp, suitable for wire sizes up to 10 AWG and accommodating a stud size up to M5 or #10. This product is part of the P Series offered by Panduit, specifically tailored to handle a conductor area of 6mm². The ring terminal is RoHS compliant, ensuring adherence to EU directives regarding the restriction of hazardous substances. Additionally, it does not feature an insulator but retains high conductivity and efficiency for various electrical connections. With its active part life cycle status, it exemplifies reliability and availability in the electronics market.
Industry Applications for P10-10R-L
The P10-10R-L ring terminal is versatile and could be potentially useful in several industry applications. Due to its robust design and electrical specifications, it might find utility in the following sectors:
- Industrial Automation: In this sector, the terminal could potentially be used for connecting sensors or actuators, which require reliable connections without insulation interference.
- Telecommunications: For grounding applications or connecting telecom equipment where a secure and durable connection is essential to avoid power losses and ensure reliability in communication systems.
- Consumer Electronics: Could be used in home appliances or entertainment systems where similar wire and stud sizes are utilized, ensuring straightforward integration and longevity.
- Electronic Manufacturing: Utilized during the manufacturing of PCBs and other electronic assemblies for ensuring a reliable connection, particularly in testing and prototyping phases.
- Transportation and Logistics: Might be applicable in vehicle electronics systems or in infrastructure where sturdy, bare-metal terminals are necessary for long-term installations exposed to environmental factors.
Although these potential industry applications are based on the product’s specifications, actual use cases should be verified by engineering teams to conform to specific standards and requirements of each application.
About Panduit Corp.
Panduit Corp is well-regarded in the field of electrical and network infrastructure solutions, focusing significantly on the manufacturing of Terminals and Terminal Blocks. Their products, including the P10-10R-L, are designed to meet diverse requirements in electrical connectivity and network infrastructure globally. Panduit’s commitment to quality and innovation is evident in their wide range of products that ensure reliability and efficiency in electrical connections, prominently reflected in their comprehensive offerings of non-insulated and insulated terminals and related accessories.
Where to Find P10-10R-L by Panduit Corp.
To procure the P10-10R-L ring terminal, potential buyers are advised to use findchips.com as a resource. On this platform, users can check up-to-date availability and pricing from various distributors. Historically, this part has been available through distributors such as TestEquity LLC, Master Electronics, Mouser Electronics, and DigiKey. However, to view current stock levels and obtain the best pricing, visit FindChips. Additionally, the site also allows for comparisons with other Terminals and Terminal Blocks options available from Panduit Corp or other manufacturers to assist in making an informed purchase decision.