Overview of RC0805JR-071K5L by YAGEO Corporation
The RC0805JR-071K5L is a fixed resistor featuring a thick film, metal glaze construction with a power rating of 0.125 watts and a resistance of 1.5 kilohms. It is designed for surface mounting with an 0805 package size, detailed technically as 2012 metric. This resistor has a voltage rating of 150 volts and tolerates a resistance variance of ±5%. The temperature coefficient is stated at 100 ppm/°C, and it is compliant with RoHS standards indicating the absence of hazardous substances like lead. Suitable for general purpose applications, this component also features operating temperature ranges from -55°C to 155°C, which ensures its versatility across various operating conditions. Notably, this part includes features like a nickel barrier under the matte tin terminal finish, enhancing its solderability and operational longevity.
Industry Applications for RC0805JR-071K5L
Given its specifications, the RC0805JR-071K5L resistor could potentially be used in several high-demand industries. It is crucial to note that the following applications are conceptual and must be validated for specific use cases by engineering and design teams.
- Telecommunications: Telecommunication equipment often requires durable and reliable resistors that can operate effectively over a wide range of temperatures. The high operating temperature range and voltage rating make this resistor potentially suitable for such applications.
- Consumer Electronics: In consumer electronics, such as audio and video devices, stable and consistent performance in resistors is essential for maintaining device functionality and user experience. The 5% resistance tolerance and RoHS compliance make it a potentially viable choice for environmentally-conscious consumer electronics manufacturers.
- Computing and Data Storage: Devices in data centers and computing platforms require resistors that can handle significant voltage and operate within precise specifications, due to the sensitivity of data processing operations. The precise temperature coefficient and power rating of the RC0805JR-071K5L make it potentially apt for such equipment.
- Electronic Manufacturing: As a general-purpose resistor with a broad operating temperature range and compliant with international safety standards, this component could be widely used in various manufacturing sectors for boards and devices requiring dependable fixed resistors.
Note that these potential industry applications should be considered illustrative and require detailed analysis and verification to ensure compliance with specific industry standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of a variety of resistor types, including Metal Glaze/Thick Film Resistors. Known for innovation and quality, YAGEO provides components that meet strict industry standards and are used in a wide range of electronic applications. The RC0805JR-071K5L is one example of YAGEO’s commitment to providing well-engineered, reliable solutions in the resistor market. The company’s long-standing expertise helps ensure that its products like the RC0805JR-071K5L offer the performance and reliability needed for both commercial and industrial applications.
Where to Find RC0805JR-071K5L by YAGEO Corporation
Procuring the right components is crucial for any project, and the RC0805JR-071K5L by YAGEO Corporation is no exception. It’s recommended to research this part on findchips.com where you can find current stock levels and pricing. Additionally, use the Metal Glaze/Thick Film Resistors link on the site to discover alternate parts offered by YAGEO or other manufacturers if the RC0805JR-071K5L can’t be found or if a different specification is required.
Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, TTI, and Future Electronics. It’s important to check the site for the most current availability.