CRCW0603510RFKEA by Vishay Intertechnologies

Overview of CRCW0603510RFKEA by Vishay Intertechnologies

The CRCW0603510RFKEA is a fixed resistor falling under the subcategory of Metal Glaze/Thick Film Resistors and designed by Vishay Intertechnologies. This component boasts a resistance of 510 ohms, with a tolerance of ±1% and features a power rating of 100 mW in a small 0603 chip size. Suited for surface mount (SMT) applications, this resistor supports a maximum working voltage of 75V and operates within a temperature range of -55 °C to +155 °C, which is crucial for various demanding environments.

The construction type is notable for its metal glaze/thick film technology, ensuring reliable performance and durability. The resistor is also characterized by its excellent temperature coefficient of 100 ppm/°C, indicating stable resistance changes relative to the temperature variations. The CRCW0603510RFKEA is also distinguished by its compliance with environmental and safety standards including RoHS and REACH, and is certified by AEC-Q200, reflecting its suitability for automotive applications.

Industry Applications for CRCW0603510RFKEA

The applications for CRCW0603510RFKEA span various industries due to its robust design and technical specifications. Below are potential industry uses, though these applications are conceptual and would require validation by engineering and design teams for specific implementations:

  • Automotive: Given its AEC-Q200 qualification, this resistor could potentially be used in vehicle electronic systems, such as engine control units, infotainment systems, or in electronic stability programs where precision and durability under varying temperatures are crucial.
  • Consumer Electronics: Devices like smartphones, tablets, and wearables might utilize such resistors due to their small size, precision resistance values, and stability in operating temperatures which are important for compact yet powerful consumer devices.
  • Computing and Data Storage: In computing hardware, precise resistors like CRCW0603510RFKEA might possibly be found in power supply circuits or signal conditioning applications where minimal tolerance and high temperature coefficient are necessary for maintaining system stability and performance.
  • Telecommunications: Communication equipment, including base stations and network routers, could potentially make use of these resistors within signal processing circuits or as part of the power management systems, especially given their robust environmental compliance and operational temperature range.

Note that the suitability of CRCW0603510RFKEA for these mentioned applications must be thoroughly assessed by professionals according to industry specific standards and system requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronics sector, particularly renowned for its broad range of resistive components. Their Metal Glaze/Thick Film Resistors, including the CRCW0603510RFKEA, are well-regarded for their reliability and precision. Vishay’s components are typically used in applications ranging from automotive systems to consumer electronics, endorsed by their adherence to stringent industrial standards. The CRCW0603510RFKEA exemplifies Vishay’s commitment to quality and environmental consciousness, as evidenced by its RoHS and REACH compliance and AEC-Q200 certification.

Where to Find CRCW0603510RFKEA by Vishay Intertechnologies

For those interested in purchasing the CRCW0603510RFKEA, it is recommended to check findchips.com for the most current availability and pricing. The part has historically been available from distributors such as Avnet Abacus, TTI, Mouser Electronics, and Newark. To explore alternatives or similar types of Metal Glaze/Thick Film Resistors, the findchips.com platform can also be an excellent resource.

Compare pricing for CRCW0603510RFKEA and other Metal Glaze/Thick Film Resistors at findchips.com