NC7WZ125L8X by onsemi

Overview of NC7WZ125L8X by onsemi

The NC7WZ125L8X is a high-performance, ultra-high-speed (UHS) buffer with a 3-STATE output from onsemi. This device is housed in a MicroPak-8 package, which is defined by its very thin profile chip carrier with an 8-pin configuration. Its primary function is to act as a buffer/driver with two bits of bus handling capability, utilizing CMOS technology for effective power and thermal management.

With a total propagation delay of approximately 13 ns at nominal supply voltage and an operating temperature range from -40°C to +85°C, it fits perfectly into applications requiring high-speed data transmission with reliable thermal stability. The component supports a low enable control type, confirming its utility in systems requiring precise control over output states.

Designed to cater to industrial applications considering its temperature grade, the NC7WZ125L8X also accommodates a wide range of supply voltages from 1.65 V to 5.5 V, making it highly adaptable to various power environments. Key physical attributes include a length and width of 1.6 mm each, appealing to applications with stringent space requirements. Moreover, compliance with RoHS and REACH environmental standards ensures its suitability in global markets adhering to strict hazardous substance regulations.

Industry Applications for NC7WZ125L8X

The NC7WZ125L8X due to its specialised features, such as its fast propagation delay and robust temperature performance, might find potential applications in a variety of industries. Below are examples of potential use cases, however, these suggestions are conceptual and require analysis and verification by engineering teams for specific application needs:

  • Computing and Data Storage: This part could potentially be used in server motherboards, network routers, and other data transmission devices that require rapid data buffering and low power dissipation.
  • Consumer Electronics: The NC7WZ125L8X might be a good candidate for use in high-performance consumer electronics such as advanced digital cameras, gaming consoles, and smart TVs where fast signal buffering is critical.
  • Audio and Video Systems: This buffer might be used in audio interfaces or mixing console equipment, facilitating effective signal transmission between different stages of audio processing.

These potential applications emphasize the NC7WZ125L8X’s capabilities in handling fast data rates and working efficiently across a broad range of operating temperatures. However, compliance to specific industry standards and environmental conditions must always be verified.

About onsemi

onsemi is a prominent player in the electronics industry, specializing in the development and manufacture of a broad range of semiconductor components. They are particularly notable for their Bus Driver/Transceivers and other logic devices, leveraging advanced technology platforms to cater to the evolving needs of electronic systems. The NC7WZ125L8X is just one among many such devices that demonstrate onsemi’s capabilities in producing high-performance, reliable logic components. Their products consistently deliver premium quality and innovation, backed by robust research and development.

Where to Find NC7WZ125L8X by onsemi

To procure the NC7WZ125L8X or to explore similar Bus Driver/Transceivers, findchips.com is an invaluable tool for obtaining current pricing, availability, and distributor information. Historically, distributors such as EBV Elektronik, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this component, though real-time inventory and pricing information should be accessed via findchips.com for up-to-date details.

Compare pricing for NC7WZ125L8X and other Bus Driver/Transceivers / Logic at findchips.com