Overview of CPC1014NTR by Littelfuse Inc.
The CPC1014NTR is a single-channel, normally open (1-Form-A) Solid State Relay (SSR) that utilizes MOSFET technology for achieving efficient, low resistance switching. This optoelectronic device, encapsulated in a 4-pin SOP (Small Outline Package), is designed for low-level signal switching applications where a minimal footprint is required. It operates with an input control voltage of 0.9V, and control current of 0.00025A, making it highly efficient for power-sensitive circuits.
This SSR can handle loads up to 60V and 0.4A with an isolation voltage-maximum of 1500V, ensuring effective separation between the control and load circuits. The on-state resistance is a maximum of 2 ohms, indicative of its ability to minimize energy loss during operation. Its operating temperature ranges from -40°C to 85°C, allowing for versatile applications across different environmental conditions. Rigorously compliant with RoHS and REACH standards, the Littelfuse CPC1014NTR is also recognized by UL for safety, highlighting its reliability and quality in crucial applications.
Industry Applications for CPC1014NTR
The CPC1014NTR’s unique features make it a potential candidate for use in various high-tech industries. While the suitability of any component such as the CPC1014NTR for specific applications should be verified by engineering and design teams, here are a few industries where it could theoretically find utilization:
- Telecommunications: In telecom equipment, the CPC1014NTR might be used for managing signal routing and switching with low power consumption and high isolation voltage, which is crucial for maintaining system integrity and preventing signal interference.
- Consumer Electronics: Devices such as smart home controllers and various types of sensors, which require reliable switching capabilities at low voltages, might integrate such SSRs to enhance performance and durability.
- Industrial Automation: Automation systems, which often require the integration of various sensors and actuators, could utilize these SSRs for efficient, small-scale power control within complex machinery without physical contact, ultimately reducing mechanical wear and enhancing system reliability.
- Computing and Data Storage: Data centers, which host large arrays of servers, could potentially use these SSRs within power distribution units to manage power allocation efficiently across multiple servers with minimal energy loss.
Note, these potential industry applications are conceptual and must be thoroughly evaluated by a competent team to ensure compliance with industry-specific standards and specific application needs.
About Littelfuse Inc.
Littelfuse Inc. is a recognized leader in circuit protection with growing global platforms in power control and sensing technologies. They serve customers in the electronics, automotive, and industrial markets with their wide array of products including fuses, semiconductors, polymers, ceramics, relays, and sensors.
Within the Solid State Relays and Optoelectronics sectors, Littelfuse stands out not only for the CPC1014NTR but also for a comprehensive range of similar components that provide reliable solutions in various applications. Known for innovation and reliability, Littelfuse components are engineered to provide performance and safety enhancements across numerous applications.
Where to Find CPC1014NTR by Littelfuse Inc
To source the CPC1014NTR, we recommend researching through findchips.com for current stock levels and competitive pricing. CPC1014NTR and other Solid State Relays can be found with detailed specifications to help buyers make informed decisions.
Historically, this part has been stocked by distributors such as New Advantage Corporation, CoreStaff Co Ltd, Chip1Stop, NexGen Digital, Quest Components, Future Electronics, DigiKey, and Newark. It is prudent to check findchips.com to get the latest information about availability from these distributors or to discover alternative suppliers.