IHLP5050CEERR47M01 by Vishay Intertechnologies

Overview of IHLP5050CEERR47M01 by Vishay Intertechnologies

The IHLP5050CEERR47M01 by Vishay Intertechnologies is a general-purpose inductor with a nominal inductance of 0.47 µH, which enables it to handle high-current applications effectively. This part is encapsulated in a shielded 5050 size chip that combines a composite core with a rectangular, surface-mount (SMT) package, making it suitable for compact PCB layouts. The inductor offers excellent saturation current up to 55A and an RMS current rating of 32A, ensuring robust performance in circuits that experience high transient currents.

The part’s low DC resistance of merely 0.002 Ω minimizes power losses, making it an excellent choice for power supply and filtering applications where efficiency is key. Its operating temperature range from -55 °C to 125 °C broadens its applicability across various environmental conditions, ensuring reliability and performance stability. Additionally, the IHLP5050CEERR47M01 is RoHS compliant and meets the REACH standards, highlighting its suitability for use in environmentally-sensitive applications. It is currently in an active part life cycle phase with a factory lead time of 10 weeks at the time of writing.

Industry Applications for IHLP5050CEERR47M01

Given the technical specifications and attributes of the IHLP5050CEERR47M01, this inductor could potentially find applications in several key industries:

  • Consumer Electronics: This inductor could potentially be used in power management modules of devices like smartphones, laptops, and tablets. Its high current handling and low resistance are critical for maintaining power efficiency.
  • Telecommunications: It might be useful in network equipment such as routers and switches, where power integrity is crucial to maintain the performance stability of communication channels.
  • Automotive: Given its robust performance in various temperature ranges and ability to handle significant current loads, the inductor could potentially be employed in automotive electronics such as ECUs and power converters.
  • Industrial Automation: This inductor could be suited for use in industrial control systems where high current and efficiency are required to manage various automated processes.

Please note that these potential applications are conceptual and should be analyzed and verified by engineering teams for compliance with specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a major player in the electronics industry, with a focus on manufacturing a diverse range of components including resistors, capacitors, and inductors. Within the realm of Fixed Inductors, Vishay offers an extensive line of products including the IHLP5050CEERR47M01. Their inductors are known for their reliability, efficiency, and advanced construction. Vishay’s commitment to innovation is evident in their continuous enhancement of inductor technologies to cater to a broad range of industries, making their parts well-regarded among electronics developers across global markets.

Where to Find IHLP5050CEERR47M01 by Vishay Intertechnologies

To procure the IHLP5050CEERR47M01, visiting our platform at findchips.com is recommended. Here, you can access comprehensive inventory, pricing data, and availability from multiple suppliers. For alternate parts, our Fixed Inductors page can offer various options from Vishay Intertechnologies and other manufacturers.

Historically, distributors such as Chip1Stop, Avnet Abacus, Mouser Electronics, and Newark have stocked this part. However, for the most current information on availability and pricing, please check findchips.com.

Compare pricing for IHLP5050CEERR47M01 and other Fixed Inductors at findchips.com