PIC12F629-I/SN by Microchip Technology Inc

Overview of PIC12F629-I/SN by Microchip Technology Inc.

The PIC12F629-I/SN by Microchip Technology Inc. is an 8-bit, flash-based microcontroller featuring a maximum operating frequency of 20 MHz. This component is designed within a small outline integrated circuit (SOIC) with 8 pins. It operates on a RISC architecture, known generally for its simplicity and efficiency, particularly suited for applications requiring a streamlined set of operations.

With 1.75 KB of program memory and 64 bytes of RAM, the PIC12F629-I/SN offers a solid balance between performance and footprint, making it suitable for a wide array of applications where efficiency and space are crucial. Additionally, the part is RoHS compliant, adhering to restrictions on the use of certain hazardous substances in electrical and electronic equipment.

Critical attributes include a maximum operating temperature range from -40 °C to 85 °C and a nominal supply voltage of 5 V, efficient for stable operations across varied environmental conditions. This microcontroller is packaged in a plastic, RoHS compliant, SOIC-8 measuring 3.90 mm in width and 4.9 mm in length, emphasizing its compactness that is beneficial for tight PCB layouts.

Industry Applications for PIC12F629-I/SN

The versatile features of PIC12F629-I/SN make it potentially suitable for a variety of industries. Below are conceptual applications for this microcontroller, necessitating further analysis and verification by engineering teams to ensure compliance with specific application requirements and industry standards:

  • Consumer Electronics: Due to its compact size and processing capabilities, the PIC12F629-I/SN could be used in home automation systems, small household appliances, or gaming peripherals where space and power efficiency are crucial.
  • Internet of Things (IoT): The low power consumption and sufficient computational ability to handle basic IoT functionalities make PIC12F629-I/SN a potential candidate for IoT devices such as smart sensors and wearables that monitor environmental data or human activities.
  • Industrial Automation: Its rugged operating temperature range and the ability to perform reliable in various conditions could see the PIC12F629-I/SN being considered for industrial automation systems, particularly in process monitoring and control applications.

These uses are only conceptual and should be pursued after a thorough design and engineering evaluation.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer within the Microcontrollers and Processors sector. They are well-known for their broad range of microcontroller devices, which cater to an array of applications from consumer electronics to automotive systems. Microchip’s microcontrollers, like the PIC12F629-I/SN, are highly regarded for their integration of functionality, reliability, and cost-effectiveness, which can be crucial for mass-produced devices.

The company’s commitment to innovation is evident in their comprehensive product line that extends beyond the PIC12F629-I/SN to include models that offer various memory sizes, operational capacities, and additional features, ensuring that there is likely a product to meet nearly any requirement.

Where to Find PIC12F629-I/SN by Microchip Technology Inc

To locate the PIC12F629-I/SN for purchase, visit our site at findchips.com. The site provides current stock levels, pricing, and distributor availability. Historically, this part has been available through distributors such as Win Source Electronics, Master Electronics, LCSC, and Mouser Electronics. For comparable products, explore other Microcontrollers that might be offered by Microchip Technology Inc or other manufacturers on findchips.com.

Compare pricing for PIC12F629-I/SN and other Microcontrollers / Microcontrollers and Processors at findchips.com