Overview of LQG15HS18NJ02D by Murata Manufacturing Co Ltd.
The LQG15HS18NJ02D is categorized as a general purpose multilayer inductor designed by Murata Manufacturing Co Ltd. This part is designed with an air core, measures at the compact footprint of 0402 (1005 Metric), and is suitable for surface mount technology (SMT). With an inductance of 0.018 µH and a tolerance of ±5%, this inductor supports a frequency up to 2.2 GHz and supports a maximum rated current of 400 mA. Its construction features dual-ended terminals with a nickel barrier under a matte tin finish, enhancing the component’s solderability and resistivity against oxidation. These specifications make it a versatile choice in various RF applications.
This part has characteristics suited for high-frequency applications, featuring a self-resonance frequency of up to 2200 MHz and a relatively low direct current resistance of 0.36 Ω. Notably, it operates effectively within a broad temperature range from -55°C to +125°C, accommodating various environmental conditions. It is shipped in a tape and reel format, aiding in automated assembly processes. The part meets several compliance standards, including RoHS, Pb-free, and REACH, ensuring it can be used in various global markets. A factory lead time of 7 weeks is noted for this part, indicative of its production and delivery schedule.
Industry Applications for LQG15HS18NJ02D
- Educational and Research Applications: In educational and research settings, components like the LQG15HS18NJ02D might potentially be used in prototyping and development of experimental devices, particularly in RF applications. Due to its wide operating temperature range and high-frequency capabilities, it could be ideal for use in advanced communications research or in the development of educational kits focused on electronics and telecommunications.
- Telecommunications: The telecommunications industry could significantly benefit from utilizing this inductor, especially considering its RF applications capability and its performance in high-frequency scenarios. Devices such as signal filters, amplifiers, and transceivers in cellular base stations might potentially incorporate this component. The part’s robust environmental tolerance and reliable frequency management also support its use in outdoor telecommunications equipment subject to variable climates.
Note: The above potential industry applications are conceptual/illustrative and require in-depth analysis and verification by engineering and design teams to confirm adherence to specific standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is an established global leader in the development of electronic components, particularly known for its excellence in the field of Fixed Inductors. The LQG15HS18NJ02D is an example of their innovative approach to component design, emphasizing miniaturization, high performance, and reliability. Murata’s range of inductors encompasses a wide variety of applications and is specifically designed to meet an extensive range of performance criteria in consumer electronics, telecommunications, and industrial applications. This versatility is powered by Murata’s commitment to quality and precision in manufacturing, ensuring high standards are met consistently.
Where to Find LQG15HS18NJ02D by Murata Manufacturing Co Ltd
To purchase the LQG15HS18NJ02D, prospective buyers should consider researching through findchips.com. On FindChips, you can view availability across multiple distributors and compare pricing easily. Historically, distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, and Mouser Electronics have stocked this part. However, inventory levels and pricing can fluctuate, so checking real-time data on FindChips would provide the most current and relevant information. Additionally, the link for Fixed Inductors can also be used to explore alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers.