DT06-12SA-E008 by TE Connectivity

Overview of DT06-12SA-E008 by TE Connectivity

The DT06-12SA-E008, manufactured by TE Connectivity, is a high-quality plug assembly designed for use in a wide range of applications. This part is characterized as a 12-position plug housing with crimp termination and a straight cable mount. The housing of the DT06-12SA-E008 is made from glass-filled polyamide which provides enhanced durability and stability under environmental stress. It has dimensions of approximately 1.701 inches in body length, 0.82 inches in breadth, and 1.597 inches in depth. This plug is sealed, ensuring reliable performance in environments where moisture or dust could potentially interfere with electrical connections.

Key attributes of the DT06-12SA-E008 include a 9.12mm terminal pitch and a rated voltage of 250V, alongside a current rating of 13A. This part also supports an operating temperature range from -55°C to 125°C, making it adaptable to harsh conditions. The connector does not conform to specific military or DIN standards but does meet UL94V-0 flammability ratings and is UL recognized. Additionally, it is RoHS compliant and REACH compliant, indicating adherence to certain environmental and health standards. According to the Part Data Attributes, the factory lead time for this component is currently at 16 weeks and 4 days, as of the last update.

Industry Applications for DT06-12SA-E008

The DT06-12SA-E008 could potentially serve a variety of applications within the electronics manufacturing and computing/data storage industries. Please note, the following are conceptual applications and would require thorough validation by relevant engineering and procurement teams:

  • Electronic Manufacturing: This connector might be used in the production of industrial control systems, where reliable and robust connections are essential. The high operating temperature range and the strength provided by its glass-filled polyamide material could make it an ideal choice for environments exposed to varying temperatures and mechanical vibrations.
  • Computing and Data Storage: Within data centers, the DT06-12SA-E008 could potentially be utilized for server connections that require durable and dependable connectors. Given its rated voltage and current, along with polarization key features, it ensures that connections are not only secure but also correctively aligned to prevent improper mating.

All potential applications should be analyzed to ensure that this part adheres to industry standards and specific application requirements, catering primarily to general-purpose connectivity needs.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing, particularly known for their broad spectrum of connectors, including Combination Line Connectors. This category of connectors such as the DT06-12SA-E008, highlights the company’s commitment to innovation and reliability in producing parts that meet complex technical requirements for various environmental conditions. TE Connectivity designs products that are utilized in industries ranging from automotive to energy, making versatile and robust connections feasible across multiple applications. The company’s dedication to quality is supported by their compliance with numerous industry standards and certifications.

Where to Find DT06-12SA-E008 by TE Connectivity

To purchase the DT06-12SA-E008, potential buyers should visit findchips.com, which provides information on current stock levels, pricing, and availability across various distributors. Historically, this part has been available from distributors such as Master Electronics, LCSC, TTI, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. While these distributors have traditionally offered this component, real-time availability must be checked through findchips.com. For alternative parts, you can also browse more Combination Line Connectors that might be offered by TE Connectivity or other manufacturers.

Compare pricing for DT06-12SA-E008 and other Combination Line Connectors at findchips.com