Overview of IS25LP016D-JULE-TR by Integrated Silicon Solution Inc.
The IS25LP016D-JULE-TR is a high-performance 16Mbit SPI NOR Flash memory offered in an ultra-small 8USON package. Manufactured by Integrated Silicon Solution Inc., this component stands out due to its synchronous operation, supporting clock frequencies up to 133 MHz for fast data transfer rates. It operates over a temperature range of -40°C to 105°C, making it suitable for a wide array of industrial applications.
This NOR type Flash memory boasts a memory density of 16,777,216 bits, organized as 2Mx8, which demonstrates its capability to hold significant amounts of data in a compact form factor. With a minimum data retention time of 20 years and endurance of 100,000 write/erase cycles, it assures reliability and durability in demanding environments. Moreover, the memory supports Quad SPI (QSPI) interface, enhancing its performance by allowing data to be transmitted on four lines simultaneously.
Other notable specifications include a supply voltage range from 2.3V to 3.6V, programming voltage of 3V, and very low maximum standby current of 0.00002 A, which helps in conserving power in applications where conservation is crucial. The part’s compliance with RoHS and REACH standards further strengthens its applicability in global markets concerned with environmental impact and safety regulations.
Industry Applications for IS25LP016D-JULE-TR
Potential applications for the IS25LP016D-JULE-TR span across various high-tech industries due to its robust feature set and performance characteristics. Its high-speed, efficiency, and reliability make it suitable for multiple sectors:
- Consumer Electronics: The memory could potentially be used in devices such as digital cameras, portable media players, and gaming consoles where high-speed data transfer and reliability are necessary.
- Industrial Automation: It might be apt for use in industrial control systems which require long-term data retention and the ability to operate under a wide range of environmental conditions.
- Telecommunications: Its high endurance and performance capabilities make it a candidate for use in communication equipment, potentially including routers and switches that require fast and reliable memory to store firmware and configuration data.
- Automotive: If the part had specifications meeting automotive industry standards (not listed), the memory could otherwise fit within automotive applications where durable and robust memory is needed for vital functions.
- Computing and Data Storage: The Flash memory might also be integrated in solid-state drives (SSDs) and other storage solutions, benefiting from its high-speed capabilities and elevated temperature resistance.
Please note that these potential industry applications are merely conceptual and require exacting examination by engineering teams to ensure compliance with specific industry standards and suitability for intended use.
About Integrated Silicon Solution Inc.
Integrated Silicon Solution Inc. (ISSI) is a technology leader specializing in the design and manufacture of Flash Memories and other memory products. Known for its commitment to quality and innovation, ISSI has a broad portfolio of memory solutions aimed at providing supporting infrastructure for a range of electronic devices. The IS25LP016D-JULE-TR is a testament to ISSI’s capabilities, harnessing advanced proprietary technology to deliver high performance and reliable solutions.
ISSI produces a variety of memory technologies suited for demanding applications, ensuring that developers have access to the best options for their specific memory requirements. Their products, including NOR and NAND Flash, DRAM, and SRAM, are integral to the function and success of modern electronic systems across various sectors.
Where to Find IS25LP016D-JULE-TR by Integrated Silicon Solution Inc
The IS25LP016D-JULE-TR can be researched and possibly purchased through the findchips.com platform. By visiting the site, you can compare stock availability, pricing, and detailed specifications. Historically, this part has been carried by distributors such as New Advantage Corporation, Avnet Silica, and Mouser Electronics. However, current availability and exact offerings should be verified directly through the FindChips website.
Additionally, if you’re exploring alternatives within the Flash Memories category, this platform provides a comprehensive resource to evaluate similar memory solutions from Integrated Silicon Solution Inc. and other manufacturers to find the best fit for your applications.