Overview of EPM1270T144C5N by Intel Corporation
The EPM1270T144C5N is a flash-based Programmable Logic Device (PLD) manufactured by Intel Corporation. It is part of the broader category of Programmable Logic Devices, designed to offer a flexible and programmable architecture. This component is characterized by its ability to operate at a nominal supply voltage of 2.5V, with a propagation delay of 10 ns, and features 980 macro cells within its architecture. Housed in a 144-pin Thin Quad Flat Pack (TQFP) with a pitch of 0.5 mm, it is designed for surface mounting on printed circuit boards (PCBs). This device supports JTAG Boundary Scan for ease of testing and is in-system programmable, allowing for in-field updates and configuration changes.
Industry Applications for EPM1270T144C5N
The diverse features of the EPM1270T144C5N make it a versatile choice for a variety of applications across different industries. Due to its programmability, speed, and compact footprint, it may be suitable for the following:
- Education and Research: Its ease of use and programmability make it ideal for educational kits or research projects focusing on digital logic and microcontroller design.
- Industrial Automation: The device’s ability to operate at 3.3V, along with its robust number of I/O lines (116), makes it well-suited for control systems, monitoring units, and other automation components requiring programmable logic solutions.
- Computing and Data Storage: Considering its high number of macro cells and speed, this PLD can be used in computing hardware for functions like interface management, bridging, and data flow control.
- Telecommunications: The EPM1270T144C5N’s support for high-speed signal propagation and its extensive I/O capabilities make it potentially useful for network equipment, such as routers and switches, requiring complex logic configurations and fast data processing.
- Electronic Manufacturing: Due to its programmable nature and low profile packaging, it may also be integrated into electronic manufacturing processes for test equipment, custom logic boards, and other bespoke electronics that require tailored logic solutions.
These applications leverage the device’s key features, such as its programmable logic type (FLASH PLD), in-system programmability, and support for low voltage operations, making it a flexible component for a wide range of technological solutions.
About Intel Corporation
Intel Corporation is a global leader in the semiconductor industry, renowned for its contributions to computing technology. Within the realm of Programmable Logic Devices, Intel has established a strong reputation, offering a range of products that include not only PLDs like the EPM1270T144C5N but also complex programmable logic devices (CPLDs) and field-programmable gate arrays (FPGAs). Intel’s approach to programmable logic focuses on delivering high performance, reliability, and state-of-the-art technology in its devices, enabling innovation across various sectors including computing, telecommunications, and industrial automation. The EPM1270T144C5N exemplifies Intel’s commitment to quality and technological advancement, making it a preferred choice for engineers and developers seeking flexible, high-speed logic solutions.
Where to Find EPM1270T144C5N by Intel Corporation
To source the EPM1270T144C5N PLD, one of the most reliable platforms is findchips.com. Here, you can compare current stock levels and pricing from a variety of distributors. Historically, distributors such as Chip 1 Exchange, TME, and DigiKey have offered this part, but availability can vary. To ensure you’re getting the latest stock levels and best pricing, visit the direct product link. Additionally, for those looking into alternatives or similar parts offered by Intel Corporation or other manufacturers, exploring the Programmable Logic Devices section on findchips.com will provide a comprehensive comparison tool for your procurement needs.