CL05B104KP5NNNC by Samsung Electro-Mechanics

Overview of CL05B104KP5NNNC by Samsung Electro-Mechanics

Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020″T, operating temperature range -55º to +125ºC, available on a 7″ reel represents a standard choice for a range of electronic circuit applications. Manufactured by Samsung Electro-Mechanics, this part offers a typical capacitance of 0.1 µF with a dielectric characteristic of X7R, which provides stable electrical characteristics across a wide temperature range and varying voltage levels. The relatively compact 0402 package size (1.0mm x 0.5mm x 0.5mm) allows for efficient use in space-constrained applications.

This Ceramic Capacitor is multilayer and crafted for surface mount technology, with a typical thickness of just 0.5mm, facilitating denser packing on circuit boards. The capacitance tolerance is kept within ±10%, providing predictability and reliability in performance. Additionally, it’s designed to function effectively within a significant temperature range from -55ºC to +125ºC, making it a versatile component in various operating conditions.

At the time of this writing, Samsung Electro-Mechanics specifies a factory lead time of approximately 20 weeks for this part, underlining the need for strategic procurement planning. With certifications such as RoHS, REACH compliant, and Lead’Free status under the JESD-609 code e3, it assures compliance with current environmental and safety standards.

Industry Applications for CL05B104KP5NNNC

The characteristics of CL05B104KP5NNNC suggest its suitability for various high-tech applications, although specific uses should be validated by engineering and design teams to ensure compliance with industry-specific standards and performance requirements.

  • Consumer Electronics: Products such as smartphones, tablets, and portable gaming devices might employ this capacitor due to its compact size, stability over a range of temperatures, and general-purpose utility.
  • Telecommunications: In communication hardware like modems, routers, and base stations, components need to be reliable and capable of functioning in diverse conditions, a role potentially filled by the CL05B104KP5NNNC, especially given its stable X7R dielectric characteristic.
  • Computing and Data Storage: The consistent performance at extreme temperatures and compact size may make this capacitor suitable for use in servers, SSDs, and network devices, where high-density component placement and thermal stability are crucial.
  • Industrial Automation: Automated systems and robotics that operate in harsh environments could benefit from using a capacitor that maintains integrity from -55º to +125ºC, making it a potential choice for control circuitry in these settings.

It is important to note that these are conceptual applications, and proper analysis by professionals is necessary to determine the part’s suitability for any specific application.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, renowned for its broad range of electronic components, is particularly notable in the field of capacitors. Within the sphere of Ceramic Capacitors, Samsung establishes itself with an extensive portfolio that includes CL05B104KP5NNNC and similar parts. The company’s dedication to innovation is demonstrated in its offerings that meet various industrial standards and certifications, ensuring compatibility and reliability in a wide array of applications.

Where to Find CL05B104KP5NNNC by Samsung Electro-Mechanics

For engineers and procurement specialists seeking to source the CL05B104KP5NNNC, findchips.com is a vital tool. Here you can check up-to-date stock levels and pricing from various distributors. Historically, this part has been available from distributors such as LCSC, Avnet Asia, Future Electronics, Avnet Americas, and DigiKey, but it’s recommended to verify current availability through Findchips.

For those seeking alternatives or perhaps other parts manufactured by Samsung Electro-Mechanics or other brands, our Ceramic Capacitors parametric search can provide valuable alternatives.

Compare pricing for CL05B104KP5NNNC and other Ceramic Capacitors at findchips.com