Overview of RL1206FR-070R47L by YAGEO Corporation
The RL1206FR-070R47L is a high-performance fixed resistor with a metal glaze/thick film build, ideal for a wide range of applications. Designed by YAGEO Corporation, this part has a power rating of 0.25 watts and a resistance value of 0.47 ohms with a tight tolerance of ±1%. It is also characterized by a temperature coefficient of 300 ppm/°C, ensuring reliable performance over varying temperatures. This resistor is available in a 1206 package size, which is a common footprint in surface-mount technology, making it suitable for compact PCB designs. Its surface mount (SMT) chip resistor design is compliant with RoHS and the halogen-free standards, incorporating environmental considerations into its manufacturing. Completing its robust design, the RL1206FR-070R47L operates within a temperature range of -55°C to 155°C and is certified with the AEC-Q200 standard, meeting the stringent requirements for automotive-grade components.
Industry Applications for RL1206FR-070R47L
Potential industry applications for the RL1206FR-070R47L are broad, given its versatile features and compliance with critical standards. Specific industries that might benefit from this part include:
- Automotive: The AEC-Q200 compliance signifies suitability for automotive applications, where high reliability and performance under extreme conditions are crucial. Typical usage might include power management systems, safety mechanisms, or onboard electronics.
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, this resistor could be used in power supply circuits, ensuring stable and reliable operation with its low tolerance and temperature coefficient.
- Industrial Automation: The robust design and operating temperature range make it ideal for industrial robotics and control units where precise resistance values are needed to manage electrical loads and signals accurately.
- Aerospace and Defense: The operating temperature range and durability proposition it as suitable for flight systems and satellites, although specific applications would need to verify the resistor’s capabilities against more stringent military or space standards.
Note: These potential industry applications are indicative and would require detailed analysis and verification by engineering teams to ensure compliance with industry-specific standards and operational requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive components, including a wide range of resistors. Known for pioneering advancements in Metal Glaze/Thick Film Resistors, YAGEO has developed products like the RL1206FR-070R47L to meet diverse market demands. The company’s commitment to quality is evident in its products, which often exceed industry standards for performance and reliability. YAGEO’s lineup extends across various resistor types, each designed with specific applications in mind, ensuring that they can serve a broad spectrum of industries.
Where to Find RL1206FR-070R47L by YAGEO Corporation
To procure the RL1206FR-070R47L, interested buyers should turn to findchips.com, where current stock levels and pricing information are available. This component has historically been listed through distributors such as DigiKey, Mouser Electronics, and Future Electronics among others. For alternative parts, the website also allows users to explore other Metal Glaze/Thick Film Resistors that might be offered by YAGEO Corporation or other manufacturers.