Overview of HLMP-3301 by Avago Technologies
The HLMP-3301 by Avago Technologies is a T-1 3/4 single color LED that emits high efficiency red light. This component is encapsulated in a 5mm round, plastic package and features a diffused, tinted lens. As part of the Visible LEDs category under Optoelectronics, the HLMP-3301 is designed to provide a discrete lighting solution with a forward voltage maximum of 3V and a luminous intensity typically rated at 7.0 mcd. The LED supports a wide operating temperature range from -40 °C to 100 °C, making it highly versatile for various applications. It has a nominal peak wavelength of 635 nm, which falls within the red portion of the visible spectrum.
Further attributes include a forward current max of 0.03 A, and a viewing angle of 60 degrees, ensuring a focused yet sufficiently broad area of illumination. The LED’s dome-style packaging and radial mount feature facilitate easier installation and integration into a wide variety of electronic assemblies. It is manufactured with an environmentally conscious approach, being RoHS and REACH compliant, and also marked with the Pbfree and JESD-609 e3 codes, affirming its lead-free and environmentally safe status.
Industry Applications for HLMP-3301
The HLMP-3301 could potentially serve a multitude of industries due to its technical specifications and robust design. Here are several hypothetical applications:
- Consumer Electronics: This LED could potentially be used in devices such as digital cameras, portable media players, and other handheld electronic devices where high efficiency and compact lighting solutions are necessary.
- Industrial Automation: In industrial settings, the HLMP-3301 might be integrated into control panels, indicator lights, and user interfaces of machinery, given its high temperature tolerance and vibrant output.
- Security and Surveillance: For status or alarm indicators in security equipment, the visual clarity and distinct color output of this LED might be beneficial.
- Entertainment and Gaming: Utilized in gaming consoles and entertainment systems, this LED might enhance user interfaces and control mechanisms with its distinct red illumination.
Note that these potential industry applications are purely illustrative and require thorough validation by engineering and design teams to conform to specific application requirements and industry standards.
About Avago Technologies
Avago Technologies is a prominent player in the optoelectronics and semiconductor industry. The company specializes in a variety of products within the realm of Visible LEDs, offering solutions that are widely adopted in multiple sectors including telecommunications, industrial, and consumer electronics. Avago Technologies is known for its high-quality products and innovative approach, with HLMP-3301 being a testament to their commitment to excellence in the field of Visible LEDs. Avago continuously evolves its product lines to cater to the advancing demands of technology, ensuring reliability and efficiency across its offerings.
Where to Find HLMP-3301 by Avago Technologies
To locate and purchase the HLMP-3301, it is recommended to use resources like findchips.com. This site enables users to verify current stock levels and pricing, ensuring the best possible deal. Historically, HLMP-3301 has been available through distributors such as LCSC, Sensible Micro Corporation, Bristol Electronics, and Quest Components. However, for the most accurate information regarding availability and pricing, checking findchips.com is advantageous.