MC9S08JM60CLH by NXP Semiconductors

Overview of MC9S08JM60CLH by NXP Semiconductors

The MC9S08JM60CLH microcontroller, made by NXP Semiconductors, belongs to the S08 Family S08JM Series Microcontrollers. It features an S08 core architecture and operates at a CPU speed of 8 MHz. With a program memory size of 60Kb and RAM size of 4Kb, it provides substantial processing power in a compact form with an LQFP-64 package. It also includes 51 input/output lines, supporting flexible digital connectivity for various applications.

This component is encapsulated in a 10 x 10 mm, 1.4 mm height, 0.5 mm pitch package, that is compliant with RoHS regulatory standards. With features such as an Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels, the MC9S08JM60CLH is versatile for a range of embedded applications. Moreover, its operating temperature ranges from -40 °C to 85 °C, making it suitable for industrial-grade applications under varied environmental conditions.

Industry Applications for MC9S08JM60CLH

The MC9S08JM60CLH microcontroller by NXP Semiconductors potentially serves a diverse range of industries due to its robust feature set and specifications. Here are some possible industry applications, noting that these are hypothetical and would need careful validation:

  • Industrial Automation: The MC9S08JM60CLH could potentially be integrated into control systems for sensors and actuators due to its multiple I/O lines and ADC capabilities. It’s especially useful for applications requiring precise environmental conditions as dictated by its industrial temperature grade.
  • Renewable Energy: In renewable energy systems such as solar power converters, this microcontroller could control power management processes, given its ability to handle high clock speeds and digital communication tasks.
  • Robotics and Drones: For robotics and drone designs, the MC9S08JM60CLH might manage navigation and sensor data integration due to its ample program memory and real-time control capabilities provided by the PWM channels. Additionally, DMA channels might efficiently handle data transmission without burdening the CPU.

Please note that these applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, particularly known for its wide range of high-performance Microcontrollers and processors. The MC9S08JM60CLH is a part of their extensive Microcontroller portfolio. NXP focuses on delivering solutions that leverage advanced processing capabilities, integrated connectivity, and enhanced security features to meet the evolving demands of modern technology. The S08 Family and similarly the S08JM Series demonstrate NXP’s commitment to providing microcontrollers that offer a balanced mix of power and efficiency for handling demanding applications across various sectors.

Where to Find MC9S08JM60CLH by NXP Semiconductors

If you are looking to source the MC9S08JM60CLH microcontroller, it is recommended to research on findchips.com. Here you can also explore alternate Microcontrollers which might be offered by NXP Semiconductors or other manufacturers. Historically, the part has been available at distributors such as LCSC, Flip Electronics, EBV Elektronik, and Future Electronics among others like Mouser Electronics and DigiKey. However, for the most current stock levels and pricing updates, visiting findchips.com is advisable.

Compare pricing for MC9S08JM60CLH and other Microcontrollers at findchips.com