Overview of PCF8576CT/1,518 by NXP Semiconductors
The PCF8576CT/1,518 is a Universal LCD driver manufactured by NXP Semiconductors, featuring low multiplex rates and housed in a VSOP 56-Pin package. This device is designed to drive LCD displays, offering control for 10 digits and 40 segments, making it suitable for applications requiring numeric or symbolic display representation. It operates over a broad temperature range of -40 to 85°C, accommodating diverse environmental conditions.
Key features of this LCD driver include a supply voltage from a minimum of 2V to a maximum of 6V, with its digital communication handled via an I2C interface. This facilitates easy integration into most microcontroller-based systems. This robustness is further underscored by its compliance with RoHS and REACH environmental standards, indicating its suitability for use in a wide range of markets, particularly where environmental and safety standards are crucial.
Industry Applications for PCF8576CT/1,518
The PCF8576CT/1,518 could be potentially used in various industries owing to its versatile features of driving low multiplex LCDs. Below are some potential applications across different sectors:
- Consumer Electronics: This device could be utilized in appliances that require clear display panels, such as microwave ovens, washing machines, and air conditioners. Here, the easy-to-use I2C interface and adequate driving capability for modestly complex displays make it a suitable choice.
- Industrial Automation: In industrial settings, the PCF8576CT/1,518 could possibly serve in monitoring equipment that displays readings like temperature and process status. Its operational temperature range and display capacity are key assets for this sector.
- Automotive: Provided the environmental and operational specifications align with automotive standards, this LCD driver could be used in vehicle dashboards to display information such as speed, fuel level, and warning indicators. The robustness provided by its temperature range and supply voltage flexibility is particularly valuable in automotive applications.
- Healthcare: Medical devices that monitor and display patient data such as heart rate monitors and respiratory devices might utilize this component. The ability to operate under a wide range of environmental conditions can ensure reliable readings are displayed in various healthcare settings.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of semiconductor manufacturing, with a notable focus on Display Drivers. Their vast range of products showcases a breadth of components designed for various applications across industries. The PCF8576CT/1,518 is part of their extensive offering in the realm of LCD display controllers. By producing reliable and technology-driven components, NXP supports the needs of advancing electronic applications, offering solutions that highlight their commitment to innovation and market responsiveness.
Where to Find PCF8576CT/1,518 by NXP Semiconductors
To procure the PCF8576CT/1,518, interested buyers should visit findchips.com. On this platform, they can compare current stock levels and prices from various distributors. Historically, distributors such as Chip 1 Exchange, Bristol Electronics, and Newark have offered this part, but availability can vary. The website also allows comparison of alternate parts in the Display Drivers category from NXP Semiconductors or other manufacturers, ensuring robust options for procurement.