MAX32664GWEA+T by Analog Devices Inc

Overview of MAX32664GWEA+T by Analog Devices Inc.

The MAX32664GWEA+T is an ultra-low power biometric sensor hub equipped with a fixed function microcontroller that includes a bootloader and encryption features. This component is packaged in a 16-WLCSP (Wafer Level Chip Scale Package) and has 16 pins. The temperature range of operation for this device is -40 to 105°C, making it suitable for a variety of environmental conditions. Classified under the Other Signal Circuits subcategory of Signal Circuits, this part is especially designed to facilitate biometric sensing tasks.

The MAX32664GWEA+T supports diverse applications owing to its key features which include moisture sensitivity level 1, RoHS compliance, REACH compliance, and a peak reflow temperature that can go up to 260°C. Notably, it has been in the market since June 22, 2018, demonstrating its utility and adoption in various technological applications. The tin/silver/copper/nickel (Sn/Ag/Cu/Ni) terminal finish enhances its durability and reliability in various operating environments.

Industry Applications for MAX32664GWEA+T

Given its specifications and capabilities, the MAX32664GWEA+T can potentially be integrated into a diverse range of industries for various applications. Some of these potential uses include:

  • Internet of Things (IoT): Devices such as smart wearables that monitor health metrics could utilize this part. Its ability to function within a wide temperature range and its small footprint makes it ideal for wearable technology that requires reliable performance in different environmental settings.
  • Industrial Automation: For systems requiring biometric sensors to enhance security protocols or operational safety, this component might be an efficient solution. Its ultra-low power consumption is beneficial for applications where long-term operation without frequent maintenance is critical.
  • Smart Cities: In expansions of urban technology, such as public security systems that use biometric data points for identity verification, the MAX32664GWEA+T might be effectively employed. Its robust encryption support ensures secure handling of sensitive information, an essential requirement for smart city applications.

It’s crucial to note that these suggested applications are purely illustrative and would require comprehensive evaluation by design and engineering teams to confirm compatibility and adherence to specific industry standards and project needs.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of comprehensive circuits including Other Signal Circuits. The MAX32664GWEA+T is one of their innovative products designed to address complex biometric data handling in a compact form factor. The company emphasizes the development of parts that enhance performance, precision, and energy efficiency. Known for a broad portfolio of engineering components, Analog Devices ensures that each component, like the MAX32664GWEA+T, fits well within technological advancements in electronics emphasizing reliability and cost-effectiveness.

Analog Devices specializes in a range of signal processing parts and its dedication to quality is reflected in its rigorous compliance with industry standards as demonstrated by the various compliance codes and operational reliability of its products like the MAX32664GWEA+T.

Where to Find MAX32664GWEA+T by Analog Devices Inc

For those looking to procure the MAX32664GWEA+T, it’s recommended to utilize resources like findchips.com. Through this site, one can access current stock levels and pricing details from various distributors. Historically, this part has been available from distributors such as Analog Devices Inc and Mouser Electronics. To explore alternatives within the Other Signal Circuits, using the specified category on findchips can be helpful for identifying similar parts offered by Analog Devices Inc or other manufacturers.

Compare pricing for MAX32664GWEA+T and other Other Signal Circuits at findchips.com