HSMY-C190 by Avago Technologies

Overview of HSMY-C190 by Avago Technologies

The HSMY-C190 by Avago Technologies is a single color LED in yellow, making it a component of the Visible LEDs subcategory. This LED measures 1.60 x 0.80 mm with a height of 0.8 mm, designed for surface mounting with a plastic, lead-free package. Characterising its performance, the HSMY-C190 supports a maximum forward current of 0.02 A and a forward voltage up to 2.6 V. Its luminous intensity ranges from a minimum of 0.0028 cd to a nominal 8.0 mcd, and it is capable of operation between temperatures of -40 °C to 85 °C.

Additional features include a peak wavelength of 589 nm, viewing angle at 170 degrees, and an un-tinted, diffused lens type. The part’s terminals carry a gold over nickel finish and it comes ready for surface mount technology (SMT) deployment, packaged typically on a 7-inch tape and reel. Compliant with several regulatory standards including Pb-free, RoHS, REACH, and carries a JESD-609 code e4, the HSMY-C190 encapsulates reliability and environmental sustainability in its application.

Industry Applications for HSMY-C190

Considering its electrical attributes and physical characteristics, the HSMY-C190 could potentially be ideal for several key applications across various industries, though any specific usage should be validated by engineers and designers per industry standards and application requirements:

  • Consumer Electronics: The HSMY-C190 may be employed in devices like digital cameras, portable gaming systems, or personal media players where indication or display lighting is required.
  • Industrial Automation: For industrial equipment, this LED might serve in panel displays or status indicators that inform operators of machinery states, operating within a wide range of temperatures.
  • Telecommunications: In networking equipment like routers and switches, the HSMY-C190’s bright yellow emission could provide clear system status indications or alert signals under varied lighting conditions.
  • Computing and Data Storage: This LED might be utilized in server and storage systems to report system statuses or in diagnostic processes where visual representation is required.
  • Electronic Manufacturing: As a tool in testing equipment, this LED could be used where specific wavelength emission is necessary for processes like photocuring or photolithography.

These potential industry applications are conceptual and illustrative; the actual utility of HSMY-C190 requires comprehensive analysis and verification from designing and engineering teams.

About Avago Technologies

Avago Technologies, a prominent player in the field of optoelectronics, manufactures a wide array of components including a variety of Visible LEDs. The company is known for its innovation and quality in creating cutting-edge optoelectronic products such as the HSMY-C190. Avago Technologies exemplifies high standards in engineering and manufacturing, ensuring their products meet rigorous performance and environmental standards. This reflects in their products’ widespread application in crucial and demanding industries, ranging from consumer electronics to sophisticated industrial systems.

Where to Find HSMY-C190 by Avago Technologies

To purchase the HSMY-C190, potential buyers should consider researching available stock through findchips.com. It is the most reliable way to confirm current availability and pricing from various distributors. In the past, the part has been available from distributors like Bristol Electronics and Quest Components, among others. On findchips.com, you can also explore alternate parts to the HSMY-C190 that might be offered by Avago Technologies or other manufacturers in the Visible LEDs category.

Compare pricing for HSMY-C190 and other Visible LEDs / Optoelectronics at findchips.com