Overview of FC0402E50R0BSWS by Vishay Intertechnologies
The FC0402E50R0BSWS is a fixed resistor from Vishay Intertechnologies, featuring thin film technology. It has a resistance value of 50 Ohms and is packaged in a small 0402 surface-mount standard, with dimensions of approximately 1.067 mm in length, 0.559 mm in width, and a height of 0.381 mm. This component supports a maximum operating voltage of 30V, a tolerance of +/- 0.1%, and a temperature coefficient of 25 ppm/°C, allowing highly precise operations across varying temperatures ranging from -55 °C to 125 °C.
The resistor is constructed to dissipate power up to 0.05 watts and uses a tin-silver-copper over nickel terminal finish, which indicates robustness for soldering and long-term reliability. With its two terminal configurations featuring wraparound connectivity, it is easier for mounting on various substrates. Given its RoHS compliance and current active life cycle status, the FC0402E50R0BSWS remains a viable choice for environmentally conscious projects requiring durability and precision.
Industry Applications for FC0402E50R0BSWS
The FC0402E50R0BSWS might serve various applications across multiple industries due to its technical attributes. However, potential applications should be conceptually studied and validated by engineering teams to ensure compliance with specific requirements and standards. The following are illustrative examples:
- Healthcare: In healthcare instruments where precise measurements are critical, the high precision and stability of the FC0402E50R0BSWS could potentially be utilized in diagnostic devices. These may include sensors and monitoring systems where accurate resistance measurements are crucial.
- Energy and Power Systems: This resistor might be used in power supplies and condition monitoring systems where voltage regulation and stability are required to maintain system efficiency and safety.
- Robotics and Drones: Robotics systems, particularly those requiring fine control mechanisms within compact spaces, could potentially employ this resistor. Its small size and precise tolerance are beneficial in payloads of drones where space and weight are at a premium.
Note that these industry applications are based on theoretical analysis and should be corroborated with actual design requirements and testing.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the realm of electronic components, particularly known for its comprehensive range of resistors. Among these, Thin Film Resistors like the FC0402E50R0BSWS demonstrate Vishay’s commitment to providing solutions that offer high precision and stability. Vishay not only manufactures these components but also ensures they meet contemporary environmental standards such as RoHS compliance. Their products are widely respected in the electronics industry for their reliability and innovative approach in addressing complex engineering challenges.
Where to Find FC0402E50R0BSWS by Vishay Intertechnologies
Prospective buyers looking to source the FC0402E50R0BSWS can explore a variety of distributors. Historically, this part has been available through distributors such as Avnet Americas, Avnet Abacus, TTI, Mouser Electronics, and element14 Asia-Pacific. However, to get the most up-to-date information on availability and pricing, it is recommended to visit findchips.com. Additionally, for alternatives and similar parts by Vishay Intertechnologies or other manufacturers, you may explore the Thin Film Resistors category on the website.