MDM-15SH003P by ITT Interconnect Solutions

Overview of MDM-15SH003P by ITT Interconnect Solutions

The MDM-15SH003P is a micro-D receptacle connector, notable for its compact form factor with a 0.05 inch pitch which enables it to support dense packaging configurations. This part includes 15 contacts, and is characterized as a female connector. It features wire terminals suitable for hole sizes ranging from .125-.137. The connector is designed as a receptacle, forming part of a cable assembly that extends to a free end over a length of 18 inches (equivalent to 457.2 mm). The jacket of the cable is multi-colored, enhancing its visual identification.

Manufactured by ITT Cannon, this connector falls under the D Type Connectors subcategory and is produced with various high-quality materials—its contacts boast copper alloy with gold finishes both in mating and termination, promising reliable conductivity and corrosion resistance. It operates within a temperature range of -55 °C to 125 °C, accommodating diverse environmental conditions. This part is not RoHS compliant but is Reach compliant and has an ECCN code of EAR99.

While tailored significantly towards general purpose applications, this connector is underpinned by a robust design with UL standard reference, showcasing its credibility and safety in electronics applications. Notably, its body features are detailed, showing dimensions that are supposed to fit specific engineering needs. The factory lead time for this part is notably short, listed as 3 days as of the current writing, promising quick availability for projects with tight deadlines.

Industry Applications for MDM-15SH003P

The MDM-15SH003P may find potential utility across a variety of industries due to its versatile design and capabilities. Note that these potential industry applications are purely conceptual and should be thoroughly analyzed and verified by engineering teams for compatibility and compliance with industry standards.

  • Aerospace and Defense: Given its wide temperature range and durable design, this connector could potentially be used in aerospace applications where reliable connectivity in extreme conditions is critical. Its high dielectric voltage and resistance to high-current loads might support uses in aviation electronics and defense systems where such specifications are often prerequisite.
  • Consumer Electronics: In consumer electronics, this part could be useful in applications like advanced computing systems or high-end audio devices. The gold-plated contacts and reliability in signal integrity could make it ideal for devices requiring high-quality interconnections.
  • Robotics and Drones: Robotics systems often require miniature yet robust connectors for efficient space utilization and reliable long-term performance. This connector might particularly be suitable in drones where connectivity solutions must not only be compact but also capable of withstanding variable environmental influences.
  • Telecommunications: With the operational bandwidth needed for telecommunications infrastructure, this micro D connector with high insulator resistance might be appropriate for data transmission applications where extended cable length and high-density connections are valued.

These conceptual considerations require specific validation for technical compatibility and legislative adherence prior to actual application.

About ITT Interconnect Solutions

ITT Interconnect Solutions, a division of ITT Corporation, is recognized for its excellence in producing a wide range of connector solutions, including D Type Connectors. Known for their innovative approach, ITT Interconnect Solutions designs and manufactures connectors that are reliable, durable, and high performing. The MDM-15SH003P, and similar parts, exemplifies their commitment to providing advanced technological solutions to meet the complex demands of industries such as military, aerospace, and telecommunications.

Where to Find MDM-15SH003P by ITT Interconnect Solutions

To locate and purchase the MDM-15SH003P, prospective buyers should consider using comprehensive electronic parts platforms like findchips.com. For alternate options, the link for D Type Connectors can be explored to identify similar parts either from ITT Interconnect Solutions or other manufacturers. Historically, this connector has been available through distributors such as Heilind Electronics, Mouser Electronics, DigiKey, and Newark, among others. It is recommended to check findchips.com for current stock levels and pricing of this part.

Compare pricing for MDM-15SH003P and other D Type Connectors at findchips.com