Overview of 1777086 by Phoenix Contact
The 1777086 by Phoenix Contact is a Strip Terminal Block designed for wire-to-board connections. This component belongs to the Mstbv series and features a Through Hole mounting style, making it suitable for various PCB (Printed Circuit Board) applications. With a configuration of one deck and one row, it supports 3 terminals (ways) with a pitch of 5.08 mm. The terminal block is rated for a voltage of 320V and a current of 12A, ensuring it can handle moderate power requirements. The part is also ROHS compliant, ensuring it meets the latest environmental standards for hazardous substances.
This terminal block’s construction includes a flange, which typically provides additional mechanical strength and stability when mounted on a board. The 1777086 has been recognized for safety by multiple standards including UL, VDE, CSA, and CUL, indicating its suitability for stringent applications. The component’s material is PBT, and it is rated to UL 94V-0 flame retardancy, enhancing its safety and durability in electrical and fire safety critical setups. Its compliance with Reach and having an ECCN Code of EAR99 allows it to be widely deployed in various global markets without concerns regarding environmental and export regulations.
Industry Applications for 1777086
The versatile design and safety certifications of the 1777086 make it potentially suitable for various industry applications. Below are a few sectors where this terminal block could be advantageously utilized:
- Consumer Electronics: In devices like home appliances that require reliable connectivity solutions which must also meet safety standards, this terminal block could potentially be used.
- Computing and Data Storage: For connecting various sensors or peripherals to mainboards, especially in servers where stable and reliable power distribution is critical.
- Energy and Power Systems: Another potential application is in energy management systems, where components must manage reasonable loads and be highly reliable under various conditions.
- Medical Imaging: The safety certifications of the 1777086 could make it suited for incorporation in medical devices where failure-free operation is crucial, such as in imaging equipment.
- Industrial Automation: In this sector, the durability and compliance with multiple safety standards potentially make this component valuable for applications requiring robust electrical interfaces.
Note: These industry applications are illustrative and need thorough verification by engineering teams to ensure compliance with specific standards and requirements particularly suited to those applications.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection, electronic interface, and industrial automation technologies. Particularly in the domain of Terminals and Terminal Blocks, Phoenix Contact offers an expansive range of products, including the 1777086 terminal block. Known for their innovation and quality, Phoenix Contact products like the 1777086 are designed to meet the rigorous standards required in professional electrical engineering.
Where to Find 1777086 by Phoenix Contact
To locate and purchase the 1777086, prospective buyers should utilize resources such as Findchips.com, which aggregates current availability from various distributors. Historically, the part has been available from distributors like Master Electronics, LCSC, Mouser Electronics, and DigiKey. However, browsing through 1777086 on Findchips.com would be the best way to check current stock levels and pricing across multiple vendors. Additionally, for an exploration of alternate options, one could look into other Terminals and Terminal Blocks by Phoenix Contact or other manufacturers.