SS-82110-001 by Bel Fuse

Overview of SS-82110-001 by Bel Fuse

The SS-82110-001 from Bel Fuse is a modular keystone coupler, specifically designed to support Cat6 shielded Ethernet connections. It is categorized under Telecom and Datacom Connectors, which are critical components in networking and telecommunication infrastructures. The connector is shielded and structured for straight coupling, ensuring high performance and reliability in data transmission.

This connector includes several essential features and complies with current industry certifications such as RoHS (Restriction of Hazardous Substances) and REACH, indicating its adherence to environmental and safety standards. Its classification under ECCN (Export Control Classification Number) EAR99 simplifies international trading as this code typically does not require a license, thus facilitating broader accessibility. The HTS (Harmonized Tariff Schedule) code 8536.69.40.30 allows for easy classification in international trade environments. Notably, the part is marked as having a factory lead time of 8 weeks, reflective of the availability and manufacturing process at the time of writing.

Industry Applications for SS-82110-001

The SS-82110-001 is versatile in its application across various industries where robust data transmission is required. It facilitates secure, high-speed network connections, critical for effective communication infrastructures. Below are potential uses in several industries:

  • Energy and Power Systems: In energy management systems where data integrity and communication speed are critical, this connector could potentially be used to connect devices within substation automation, ensuring reliable and secure data flow between control units and field devices.
  • Transportation and Logistics: For logistics companies that rely on real-time data communication for tracking and management of goods, this keystone coupler might be used in networking devices facilitating this exchange, enhancing the efficacy of transport management systems.
  • Renewable Energy: In solar or wind farm applications, monitoring and control systems require consistent data relay between sensors and central monitors; the SS-82110-001 could potentially provide the necessary connectivity for these devices.

It is important to note that these potential industry applications are conceptual and would require further verification and analysis by engineering and design teams to ensure compliance with specific industry standards and suitability for particular applications.

About Bel Fuse

Bel Fuse Inc. specializes in the design and manufacturing of products used in networking, telecommunications, high-speed data transmission, and consumer electronics. Their products, including the SS-82110-001, are critical in enhancing connectivity and performance in electronic and data communications systems. As a key player in the Telecom and Datacom Connectors market, Bel Fuse is recognized for their commitment to quality and their vast range of connector options that address the needs of modern digital infrastructures.

Where to Find SS-82110-001 by Bel Fuse

If you are considering the SS-82110-001 for your networking solutions, the first place to check current availability and pricing is on findchips.com. Historically, this part has been available through distributors such as Avnet Americas, Avnet Abacus, and DigiKey. To potentially discover alternate components that could match or exceed the specifications of the SS-82110-001, you may also explore other Telecom and Datacom Connectors provided by Bel Fuse or other manufacturers on the platform.

Compare pricing for SS-82110-001 and other Telecom and Datacom Connectors / Connectors at findchips.com