Overview of SM4004 by Diotec Semiconductor AG
The SM4004 is a rectifier diode characterized by a maximum repetitive reverse voltage of 400V and a forward current of 1A. Designed for general purpose applications, this diode features a silicon diode element within a RoHS-compliant and plastic-encapsulated MELF-2 package (DO-213AB). Noteworthy attributes include a maximum forward voltage of 1.1V and a peak non-repetitive forward current of 50A, making it a robust choice for high-efficiency applications requiring controlled forward and reverse bias handling.
The physical and performance specifications such as a temperature range between -50 °C and 175 °C and tin/silver/copper (Sn/Ag/Cu) terminal finishes enhance its durability and reliability in various environments. The moisture sensitivity level (MSL) of 1 implies that it has a high resistance to moisture, which is critical for maintaining performance stability and longevity in humid conditions.
Diotec Semiconductor AG, the manufacturer of this device, ensures that the SM4004 complies with the latest environmental standards, making the component both Pb-free and RoHS compliant. This consistency with global regulatory standards is vital for developers and manufacturers looking to create environmentally-friendly and sustainable electronic products.
Industry Applications for SM4004
Given its electrical characteristics and capabilities, the SM4004 rectifier diode could potentially find applications in multiple industries. It is important to note that the following potential applications are conceptual and should always be verified by engineering and design teams to ensure compliance with specific industry standards and requirements. Here are a few industries where the SM4004 might be beneficial:
- Consumer Electronics: This diode could potentially be used in power supply circuits within a variety of consumer electronics such as laptops, chargers, and power adapters where efficient power conversion is necessary for device functionality and energy efficiency.
- Renewable Energy: In solar power systems, the SM4004 might be suitable for use in bypass and blocking diodes that protect solar cells from reverse bias caused by shading or defective cells. Its high reverse voltage and forward current capabilities make it conducive for such applications.
- Transportation and Logistics: The SM4004 could also find an application in the power management systems of electric vehicles (EVs) where robust, efficient power rectifiers are needed to handle high voltages and currents during the battery charging and power conversion processes.
Please note that the above applications require thorough analysis and validation to meet specific performance and safety criteria within each industry.
About Diotec Semiconductor AG
Diotec Semiconductor AG is a globally recognized manufacturer specializing in diodes and rectifiers. Within the realm of Rectifier Diodes, Diotec offers a variety of products, including the SM4004. Their commitment to quality is evident in their comprehensive product offerings that also include Schottky diodes, fast recovery diodes, and ultrafast diodes, each tailored to meet specific industry standards and customer needs. Diotec emphasizes sustainable production practices, as demonstrated by the compliance of the SM4004 with RoHS and lead-free manufacturing guidelines, making their products preferred choices for environmentally conscious applications.
Where to Find SM4004 by Diotec Semiconductor AG
To procure the SM4004 diode, one should invariably turn to reliable and updated sources, since stock levels and prices can vary significantly. As such, visiting a comprehensive distributor platform like findchips.com is recommended. For alternate parts or similar components by Diotec Semiconductor AG, one can browse the category of Rectifier Diodes. Historically, the part has been available at distributors such as Master Electronics, Chip1Stop, and DigiKey. However, checking real-time availability and pricing across multiple distributors on findchips.com can provide more current options.