Overview of 74LVC1G17GW,125 by Nexperia
The 74LVC1G17GW,125 is a single Schmitt trigger buffer encapsulated in a 5-pin TSSOP package, with specifications including a Pin Count of 5 and a supply voltage that can range from a minimum of 1.65V to a maximum of 5.5V. This electronic component is a part of the Gates subcategory within Logic. As a buffer, Schmitt trigger, the component plays a critical role in enhancing noise immunity and transforming an analog signal into a digital signal by providing a hysteresis curve, making it ideal for transforming noisy input signals into crisp digital outputs.
Manufactured by Nexperia, it is characterized by a small body size – specifically a width of 1.25mm and a length of 2.05mm, making it suitable for high-density mounting. The device operates across a wide temperature range from -40°C to 125°C, aligning with automotive temperature grade specifications. Its peak reflow temperature can reach 260°C, supportive of typical soldering processes.
Additionally, the package is RoHS compliant, which ensures that the component adheres to strict EU standards by avoiding hazardous materials commonly used in electronics. This compliance is significant for companies looking to enhance their environmental stewardship while maintaining compliance with international regulations.
Industry Applications for 74LVC1G17GW,125
The 74LVC1G17GW,125 can potentially serve a wide range of industrial applications due to its robust performance characteristics and versatility. Below are several industries where this component might find utility:
- Automotive: Given its automotive temperature rating, this component might be used in automotive environments where high-reliability electronic circuits are critical. It potentially supports applications in car control systems that require precise digital signal processing to ensure operational safety and efficiency. However, note that such applications should strictly adhere to AEC-Q100 standards, which need to be confirmed during design and component selection.
- Energy and Power Systems: This buffer could be potentially used in the monitoring devices of energy distribution systems. For instance, it might provide signal conditioning tasks to ensure the digital logic circuits receive clean signal inputs, crucial in large scale operations where precision is key.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controls, the resilience and flexibility provided by this component could enable smooth operation by reinforcing signal integrity in harsh environments, characterized by fluctuating weather condtions and variable power inputs.
It is essential to note that these potential applications are theoretical and should be verified by respective engineering and design teams to ensure they meet all specific industry standards and application requirements.
About Nexperia
Nexperia is a notable player in the semiconductors industry specializing in discrete devices, logic devices, and MOSFETs. When it comes to logic devices, particularly in the Gates category, Nexperia provides an extensive range of components including 74LVC1G17GW,125 and other related parts, which are engineered for various advanced electronic systems. Their products are known for reliability, longevity, and compliance with international standards, making them well-suited for demanding environments such as automotive and industrial applications.
Where to Find 74LVC1G17GW,125 by Nexperia
For sourcing 74LVC1G17GW,125, potential buyers can look up availability and pricing on findchips.com. The part has historically been available from distributors such as DigiKey, Mouser Electronics, and Future Electronics, among others. However, current stock levels and pricing should be verified on the site. Moreover, to explore alternative parts that potentially match or exceed the specifications of 74LVC1G17GW,125, users can visit the Gates section on findchips.com to view offerings from Nexperia and other manufacturers.