Overview of 1206L075THYR by Littelfuse Inc.
The 1206L075THYR is a PTC resettable fuse characterized by a resistance of 0.29 ohms, housed in a surface mount chip 1206 package. This polymeric positive temperature coefficient (PPTC) device, part of the PolySwitch 1206L Series, is designed to operate at 8V DC, with a holding current of 750 mA and a trip current of 1.5A. The component requires approximately 0.2 seconds to trip under fault conditions and can handle a maximum fault current of 100A. Notable for its compliance with RoHS, this PPTC resettable fuse is also halogen-free, underscoring its environmental and health compliance.
The device marks high utility in applications demanding compact, reliable overcurrent protection. Featuring lead-free matte tin terminals within a dimensions profile of 3.4mm in length, 1.8mm in width, and 0.75mm in height, this PTC fuse supports dual-ended placement, which facilitates easier mounting and integration into various circuit designs. Moreover, it is designed to withstand operating temperatures ranging from -40°C to +85°C, making it versatile across different climatic conditions.
Industry Applications for 1206L075THYR
- Energy and Power Systems: The 1206L075THYR could potentially be utilized in power supply units, where precise current regulation and protection are critical. Its ability to protect against overcurrent conditions makes it suitable for smart grid applications, where longevity and reliability are paramount. It could potentially integrate into systems to prevent short circuits and overloads, which are common in high-demand settings.
- Renewable Energy: In the context of renewable energy, particularly solar power inverters and wind turbine control systems, this PPTC fuse might serve an essential role in protecting against fluctuations and surges generated by erratic natural energy inputs. The quick trip time ensures prompt response to fault conditions, potentially safeguarding more sensitive components downstream.
It’s important to note that these potential industry applications are purely illustrative and would need thorough validation and analysis by specialized engineering and design teams to confirm compliance with specific industry standards and requirements.
About Littelfuse Inc.
Littelfuse Inc. specializes in manufacturing an extensive array of circuit protection devices, among which Non-linear Resistors form a critical part. Littelfuse has a robust product lineup that includes PTC resettable fuses, like the 1206L075THYR, which help prevent damage to electronic components through innovative temperature and current sensing technologies. The quality and reliability of Littelfuse’s products are well-regarded across multiple industries, including consumer electronics, automotive, and industrial markets, driven by their commitment to high manufacturing standards and global compliance.
Where to Find 1206L075THYR by Littelfuse Inc
To procure the 1206L075THYR and explore options for similar parts, potential buyers should utilize findchips.com. On the platform, detailed information on stock levels and pricing from a range of distributors can be found. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this part. However, for the most current availability and competitive pricing, visiting findchips.com is recommended. Further, alternatives within the category of Non-linear Resistors can be explored on the same website.