SI53306-B-GMR by Skyworks Solutions Inc

Overview of SI53306-B-GMR by Skyworks Solutions Inc.

SI53306-B-GMR is a Low Skew Clock Driver that belongs to the 53306 series designed by Skyworks Solutions Inc. Characterized by its 6 true outputs and operational capability without inverted outputs, this part is housed in a compact QFN-16 package. With an operating frequency capacity of up to 725 MHz, this clock buffer is versatile in handling high-speed signal processing tasks.

Important specifications include a nominal supply voltage (Vsup) of 1.8 V, though operation can also occur at 2.5 V and 3.3 V, showcasing the component’s flexibility in various power environments. Engineered for precision, the SI53306-B-GMR boasts a maximum propagation delay of 1.075 ns and a same edge skew of just 0.12 ns, ensuring minimal delay and high synchronization performance in critical applications.

The device’s QFN-16 package is noted for its very thin profile and heat sink capabilities, making it well-suited for space-constrained environments where thermal management is crucial. Additionally, compatibility with surface mount technology complements modern circuit board design techniques. The part complies with RoHS, which ensures its production and use adhere to current environmental standards regarding hazardous substances.

Industry Applications for SI53306-B-GMR

While the Clock Drivers like SI53306-B-GMR are broadly applicable across various sectors, some ideal industries include:

  • Industrial Automation: This part could potentially be utilized in the synchronization of high-speed automated machinery. Its low skew characteristics and robust temperature range (-40 to 85°C) make it suitable for harsh industrial environments where precision and reliability are paramount.
  • Computing and Data Storage: In data centers and computing applications, maintaining precise timing across various components is critical. The SI53306-B-GMR could help in reducing systemic latency and improving the performance of complex computing systems.
  • Electronic Manufacturing: As a component in the manufacturing of other electronics, this clock driver’s high-frequency operation and precise timing control could be beneficial in testing and assembly processes to ensure high product quality.

Note that these potential industry applications are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent player in the manufacture of advanced semiconductors, including components within the clock driver subcategory of Logic such as SI53306-B-GMR. Known for their cutting-edge technology and reliability, Skyworks provides a wide array of components that cater to various applications in wireless telecommunications and RF applications. Their lineup typically features advanced design specifications, compliance with international standards, and provision for diverse operating environments, making their products a staple in sophisticated electronic assemblies.

Where to Find SI53306-B-GMR by Skyworks Solutions Inc

To locate and purchase the SI53306-B-GMR, prospective buyers should utilize findchips.com, which offers a detailed listing and availability status from numerous distributors. Historically, this part has been available from distributors such as LCSC, Chip1Stop, and Mouser Electronics, however, inventory levels and pricing are subject to frequent changes. By consulting findchips.com, users can easily compare current stock availability and pricing from multiple sources.

In addition to finding SI53306-B-GMR, the platform also allows users to search for alternative Clock Drivers that may better suit different specifications or pricing requirements from Skyworks Solutions Inc. or other manufacturers.

Compare pricing for SI53306-B-GMR and other Clock Drivers / Logic at findchips.com