VBUS05L1-DD1-G-08 by Vishay Intertechnologies

Overview of VBUS05L1-DD1-G-08 by Vishay Intertechnologies

The VBUS05L1-DD1-G-08 by Vishay Intertechnologies is a bidirectional transient voltage suppressor diode, designed to protect electronic circuits from voltage spikes and surges. This component features a clamping voltage maximum of 17V, a breakdown voltage range of 7V to 9.5V, and nominal breakdown voltage of 8.4V. It is housed in a green, ultra-compact LLP1006-2M package with two pins, and it has a power dissipation of 34W. The component also offers low capacitance, making it particularly suitable for high-speed data line applications.

Specifically, this diode is constructed using silicon technology with a configuration of common cathode and two elements. The operating temperature ranges from -40°C to 125°C, and it is equipped with nickel/palladium/gold (Ni/Pd/Au) terminal finishes. It is a surface mount device, which facilitates easier assembly in various applications. Notably, the device is lead-free and RoHS compliant, aligning with environmental standards and regulations. As of the current writing, the reported factory lead time for this product is 17 weeks and 5 days.

Industry Applications for VBUS05L1-DD1-G-08

Given the characteristics of the VBUS05L1-DD1-G-08, it could potentially be applicable in several industries, each with unique demands for voltage protection and device compactness.

  • Energy and Power Systems: The device could potentially protect sensitive electronic components in smart meters or power supply units against transient voltages, potentially enhancing reliability and lifespan in these applications.
  • Transportation and Logistics: The low capacitance and high temperature range may make this suppressor diode suitable for use in vehicle electronic systems, potentially aiding in the protection of navigation and communication systems against voltage spikes.
  • Renewable Energy: In solar inverters or wind turbine controllers, the device could potentially safeguard microcontrollers and communication interfaces, possibly improving the resilience of these systems against electrical transients caused by lightning strikes or grid fluctuations.

It is important to note, however, that these applications are conceptual and would need detailed analysis and verification by engineering and design teams to ensure the component meets specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronics industry, particularly known for its comprehensive range of diodes, including Transient Suppressors. The company’s product offering includes various diodes that provide critical protection in electronic circuits against transient voltages. Vishay’s transients voltage suppressors, like the VBUS05L1-DD1-G-08, highlight their commitment to offering solutions that elevate the safety, performance, and durability of electronic systems across multiple sectors.

Where to Find VBUS05L1-DD1-G-08 by Vishay Intertechnologies

To procure the VBUS05L1-DD1-G-08, we recommend visiting Findchips.com to view current stock levels and pricing information from various distributors. Historically, this part has been available through distributors such as EBV Elektronik, Mouser Electronics, Future Electronics, and Newark. However, availability can change, and it’s advisable to check latest details on our site. Additionally, if you are looking for alternatives, you could use the Transient Suppressors link to explore other similar parts offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for VBUS05L1-DD1-G-08 and other Transient Suppressors / Diodes at findchips.com