Overview of FQD7P20TM by onsemi
The FQD7P20TM is a Power MOSFET from onsemi, categorized under the electronic parts subcategory of Power Field-Effect Transistors, a critical component in the category of Transistors. This part is designed as a P-Channel, QFET®, hinting at its high-efficiency and high-speed switching capabilities. With specifications such as a -200 V breakdown voltage, -5.7 A drain current, and 690 mΩ drain-source on resistance, it is engineered for optimized performance in a range of electronic applications. The component comes in a DPAK-3 package, known for its small size and efficiency in power dissipation, making it an excellent choice for space-conscious and power-sensitive designs. Its attributes include a maximum power dissipation of 55 W and a pulsed drain current max of 22.8 A, enabling it to handle high power and surge currents effectively.
Industry Applications for FQD7P20TM
The FQD7P20TM may be suitable for a variety of industry applications, taking advantage of its key properties and performance capabilities. Possible applications include:
- Consumer Electronics: Devices that require efficient power management and switching, such as laptops, gaming consoles, and televisions, could benefit from the efficiency and reliability of this MOSFET.
- Energy and Power Systems: The MOSFET’s high-breakdown voltage and power dissipation capabilities may be ideal for applications in power supply units and inverters, enhancing energy efficiency and reliability.
- Renewable Energy: In solar inverters and wind turbine controllers, the FQD7P20TM’s switching efficiency, and robust thermal performance can help maximize power conversion efficiency.
- Automotive Applications: Electric vehicles (EVs) and hybrid systems that require reliable power switching solutions could utilize this MOSFET for its high efficiency and ruggedness.
These applications might leverage the component’s built-in diode for fast switching, along with its avalanche energy rating of 570 mJ and moisture sensitivity level of 1, indicating its resilience under varied environmental conditions.
About onsemi
onsemi, formerly known as ON Semiconductor, is renowned for its contributions to the semiconductor industry, especially in the realm of Power Field-Effect Transistors and general Transistors. Onsemi focuses on energy-efficient innovations, designing components like the FQD7P20TM that offer reliability and performance enhancements. The company’s portfolio includes a variety of Power MOSFETs, catering to a broad range of applications across different industries. Onsemi is committed to sustainability and high-quality manufacturing, making its products suitable for demanding applications that require robust performance and long-term reliability.
Where to Find FQD7P20TM by onsemi
To find the FQD7P20TM for your application, your best resource is findchips.com. Here, you can research where to purchase this Power MOSFET, accessing current stock levels and pricing from multiple distributors. The site allows you to explore alternative parts within the category of Power Field-Effect Transistors, offering options from onsemi and other manufacturers. Historically, the part has been available at distributors including LCSC, Farnell, element14 Asia-Pacific, and DigiKey, among others. However, for the most accurate availability and pricing, please refer directly to findchips.com.