Overview of 1445022-3 by TE Connectivity
The 1445022-3 by TE Connectivity is a Micro Mate-N-Lok series plug and socket housing receptacle made of nylon. It features a single row, 3-way configuration with a pitch spacing of 3mm. Designed primarily for interfacing with Micro Mate-N-Lok series socket contacts, this component adheres to strict environmental compliance with RoHS and REACH standards. It is characterized as a power connector with a polarized body style, ensuring correct orientation upon connection. The rectangular contact pattern and crimp termination type spotlight its functionality in simplifying the assembly process. From dimensions to material specifications, it offers a robust framework for securing electrical connectivity in varied applications.
Industry Applications for 1445022-3
The 1445022-3 may serve multiple industries due to its versatile design and high compliance standards. This component could possibly be integrated into the following sectors:
- Consumer Electronics: Might be used in devices requiring compact, reliable connections, such as in personal computing devices, home automation systems, or smart wearables. Its small pitch spacing and polarized configuration could assist in reducing erroneous connections crucial in tightly packaged electronic devices.
- Industrial Automation: Potentially employed in control systems needing a robust interconnect solution that can withstand varying environmental conditions. The high operating temperature range and UL94V-0 flammability rating makes it a feasible choice for safety-critical industrial applications.
- Telecommunications: Could be applicable in networking equipment where signal integrity and reliable connections are pivotal. Despite lacking EMI shielding, its other physical and electrical properties, such as 250V rated voltage and matte black insulator color to minimize light reflection, make it suitable for indoor telecommunications rack installations.
Note that these potential applications are illustrative and dependant on specific project requirements. The selection should always be confirmed by engineering and testing in accordance with relevant industry standards.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing, specializing in connectors and sensors for harsh environments. With an extensive range of products including Combination Line Connectors and more, TE Connectivity caters to a diversified client base across industries. Focused on engineered solutions, TE Connectivity’s 1445022-3 exemplifies their commitment to providing connectors that blend innovation with reliability. This part, like many others from TE Connectivity, is designed to meet stringent requirements ensuring performance in critical applications.
Where to Find 1445022-3 by TE Connectivity
For acquiring 1445022-3, we recommend researching current stock levels and best prices on findchips.com. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Master Electronics, and LCSC. However, stock levels and availability can vary. To find alternative Combination Line Connectors, visit the pertinent section on findchips.com for a comprehensive list of options that might also be offered by TE Connectivity and other manufacturers.