Overview of 597-5111-407F by Dialight
The 597-5112-407F from Dialight is classified within the Visible LEDs subcategory and is a key component in illuminated technology applications. This part is designed as a single-color LED emitting red light, encapsulated in a diffused white lens to ensure even light distribution. It features a rectangular shape with a small form factor of 0.8mm x 1.2mm which makes it suitable for surface mount technology (SMT) applications.
The technical specifications highlight its ability to operate under a forward current of 20mA and a forward voltage of 1.7V. It provides a luminous intensity of 11.7mcd and a peak wavelength of 660nm, delivering a red light visible within a broad viewing angle of 152 degrees. Compliance with RoHS and REACH demonstrates its suitability for various global markets, adhering to strict environmental regulations. With its compact size and substantial light output, this LED is an optimal choice for detailed, space-sensitive visual applications.
Industry Applications for 597-5112-407F
The unique attributes of the 597-5112-407F align with various industry applications. Its performance characteristics may suit the following fields:
- Renewable Energy: This LED could potentially be used in indicator panels for renewable energy solutions such as solar power inverters or wind turbine controllers. The high visibility and low power consumption make it an ideal candidate for such applications.
- Robotics and Drones: For navigation and status indication in robotic systems and UAVs (Unmanned Aerial Vehicles), this LED might provide crucial visibility in various operational conditions, possibly enhancing interfacing capabilities through its distinctive red output.
- Medical Imaging: In medical imaging equipment, this LED could be utilized to indicate power statuses or operational modes, adding visual feedback capabilities to sophisticated devices without substantial power drain.
Please note that these potential industry applications are illustrative and require rigorous verification and testing by engineering authorities to ensure compliance with specific demands and standards of each application.
About Dialight
Dialight is a leading company in the field of optoelectronics with a particular focus on Visible LEDs. The company has built a reputation for providing high-quality, innovative LED lighting solutions designed to meet a wide range of industrial applications. Dialight’s offerings include a variety of LEDs with different configurations, intensities, and wavelengths to cater to the diverse needs of the industry.
The 597-5112-407F is an example of Dialight’s commitment to quality and environment-friendly solutions, highlighting features like long operating life and compliance with various safety and environmental restrictions. Dialight continues to invest in developing LED technologies that are not only effective but also environmentally sustainable.
Where to Find 597-5112-407F by Dialight
For those interested in sourcing the 597-5112-407F, it is important to consult a reliable electronics distributor database such as findchips.com. On the website, you can explore various distributors who may historically stock this LED. Distributors such as NexGen Digital, Quest Components, Bristol Electronics, RS, and Newark have previously stocked this item. However, it is advisable to visit findchips.com for the most current stock availability and pricing information. Additionally, if you are searching for alternatives to this specific LED model, findchips.com provides a comprehensive overview and links to displays of other Visible LEDs that might meet your requirements.