4N25 by Vishay Intertechnologies

Overview of 4N25 by Vishay Intertechnologies

The 4N25 is a transistor output Optocoupler featuring a single channel and offering 2500V isolation. This component is housed in a DIP-6 package and is fully compliant under the RoHS, making it suitable for use in environmentally sensitive technology applications. With an isolation voltage maximum of 5000 V, a forward current up to 0.06 A, and forward voltage up to 1.5 V, the 4N25 serves crucial industry needs for efficient signal isolation without electrical connectivity.

The part is described prominently by its reliability, exemplified by its ‘UL Recognized’ additional feature and a tight control over parameters such as operating temperature ranges from -55 °C to 100 °C. Manufactured by Vishay Intertechnologies, the 4N25 employs through-hole mounting for robust mechanical stability, and it supports a dark current maximum of 50 nA, effectively minimizing noise. The factory lead time for this part, as of the current writing, is 16 weeks and 3 days, indicating its custom production nature or demand-driven supply adjustments.

Industry Applications for 4N25

Given the technical specifications and part attributes of the 4N25, this component is potentially applicable in various industrial settings. Below are several illustrative examples where this component might be utilized:

  • Consumer Electronics: The 4N25 could potentially be used in devices such as audio receivers to provide voltage isolation between different stages of amplification, ensuring that noise from higher voltage parts does not seep into the audio output.
  • Renewable Energy: In solar inverters, components such as the 4N25 may potentially facilitate the process of power isolation when converting DC from solar panels to AC, increasing system efficiency and safety.
  • Space Technology: The robust temperature range and high isolation voltage make the 4N25 suitable for potential use in satellite technology, where reliable performance under extreme conditions is critical.
  • Transportation and Logistics: Optocouplers like the 4N25 could potentially be used in electric vehicle systems to separate high-voltage components from user interfaces, enhancing the vehicle’s electrical safety.

Note: These potential industry applications are merely conceptual and require additional verification and adherence to relevant standards by professional design and engineering teams.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading manufacturer known for its broad range of electronic components, including a variety of Optocouplers and more broadly, optoelectronic devices. Particularly, the company specializes in products that incorporate advanced technical features suited for rigorous industrial applications. The 4N25 is just one example within a larger portfolio, likely indicative of Vishay’s commitment to reliability and performance in demanding environments. Their extensive offerings in optoelectronics demonstrate their capacity in addressing specific needs across a diverse set of industries.

Where to Find 4N25 by Vishay Intertechnologies

To procure the 4N25 by Vishay Intertechnologies, interested parties should conduct thorough research using platforms like findchips.com. On this site, users can access up-to-date information on stock levels, pricing, and availability from various distributors. While the part has been historically available at distributors such as Mouser Electronics, TTI, and Farnell among others, exact stock and availability should be verified at the time of purchase.

To explore alternatives or similar Optocoupler devices offered by Vishay Intertechnologies or other manufacturers, the specialized search for Optocouplers on findchips.com provides a comprehensive resource.

Compare pricing for 4N25 and other Optocoupler / Optoelectronics at findchips.com