Overview of SM4001PL-TP by Micro Commercial Components
The SM4001PL-TP is categorized under the Rectifier Diodes subcategory and is described as a Rectifier Diode, featuring a single diode element. It is designed for a maximum reverse voltage of 50V and an output current up to 1A. This silicon-based diode is packaged in a ROHS compliant, plastic SOD123FL package that emphasizes environmental safety with a low lead, fully RoHS and REACH non-compliant code. The diode operates efficiently with a maximum forward voltage of 1.1V and exhibits low leakage current, enhancing its suitability for general-purpose applications.
This device operates reliably in high-temperature conditions up to 175°C, making it a robust choice for challenging environments. The diode is surface-mountable, facilitating easy integration into various electronic assemblies. This product has not been recommended for new design, which means that it may be in the process of being phased out or replaced with newer versions or technologies.
Industry Applications for SM4001PL-TP
The SM4001PL-TP has potential application across various industries, particularly in environments requiring high reliability and performance under thermal stress. However, it should be noted that the suitability of this part for any specific application must be validated by detailed engineering analysis.
- Aerospace and Defense: Given its high maximum operating temperature and robust performance characteristics, the SM4001PL-TP could potentially be used in aerospace subsystems where components must endure varying atmospheric conditions without degradation. Applications such as power supply systems and protective circuits in aircrafts might benefit from its use.
- Energy and Power Systems: Due to its capability to handle moderate voltages and currents along with its low leakage feature, this diode might be integrated into power regulation systems of renewable energy installations, such as solar power inverters or wind turbine controls, where efficiency and reliability are crucial.
- Space Technology: The qualities of high-temperature operation and durability in SM4001PL-TP could make it a candidate for use in the harsh conditions of space applications. Components in satellites and space vehicles that require dependable diode solutions for power management circuits might utilize such technology.
These potential industry applications are highly conceptual and require rigorous validation by professional engineering teams to ensure that they meet the specific requirements and standards necessary for each field.
About Micro Commercial Components
Micro Commercial Components is a manufacturer known for its focus on producing reliable diodes, including Rectifier Diodes. Their products, including the likes of SM4001PL-TP, are designed to cater to the demands of a variety of electronic applications presenting efficient, durable, and compact solutions for circuit designs. The company’s diodes often feature in high-demand applications due to their robustness and compliance with critical environmental standards, making them suitable for a broad spectrum of industrial applications.
Where to Find SM4001PL-TP by Micro Commercial Components
To source the SM4001PL-TP, prospective buyers could visit findchips.com where they can compare current stock levels and pricing information from various distributors. Some distributors that have historically offered this part include Chip1Stop, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate thus it’s advisable to check current listings on Findchips to ascertain the latest availability from these or other suppliers.
Additionally, by navigating through the Rectifier Diodes section on Findchips, buyers can explore alternative parts that might be offered by Micro Commercial Components or other manufacturers, which could provide similar or enhanced features.