172117 by Amphenol Corporation

Overview of 172117 by Amphenol Corporation

The part specified, 172117, produced by Amphenol Corporation, is a flexible and high-performance Panel Mount RF N Connector. This RF Connectors / Coaxial Connectors N Panel Receptacle, with exposed Tetrafluoroethylene (TFE), is specifically designed for applications that operate within the frequency range of 0 Hz to 11 GHz and supports an impedance of 50 Ohms. It exhibits a Voltage Standing Wave Ratio (VSWR) of 1.3, which helps in maintaining signal integrity through reduced signal reflection.

In detail, this connector comes with a female contact gender, is soldered for terminal connection and provides a reliable locking mechanism. As indicated by its features, both the mating and termination contact finishes are gold-plated, enhancing its durability and providing a superb conductivity. Additionally, the robust brass shell material supports the connector’s structural integrity in various environmental conditions. The relevant standards of MIL-C-39012 indicate its utility in demanding applications that require military-grade specifications.

Industry Applications for 172117

Given its specifications and operational characteristics, 172117 could potentially service various industries. Below are illustrative examples of industries and their applications where this part might be aptly utilized:

  • Industrial Automation: In the realm of industrial automation, this connector might be used in communication equipment or control systems that require robust and reliable connections capable of handling frequent vibrations or changes in conditions. With its high-frequency range and durable construction, it could be integral in connecting sensors or actuaries that operate under strict industrial conditions.
  • Renewable Energy: The resilient nature of 172117 might make it a suitable choice for renewable energy installations, possibly in connections within wind turbines or solar panels. The environmental resilience imparted by its brass shell and high dielectric withstand voltage (3500VAC) could prove advantageous in outdoor and variable-climate conditions encountered in such industries.
  • Robotics and Drones: Robotics and drones require precise and dependable connectivity solutions due to the dynamic operational environments. This connector could potentially offer the required resilience against physical disturbances, along with maintenance of high-frequency signals, crucial for control and navigational systems in drones and robotic arms.

Please note that these potential industry applications are only conceptual/illustrative and should be rigorously analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a leader in the design and fabrication of RF N Connectors and connectors broadly. It is renowned for producing high-quality component parts such as the 172117 that meet demanding specifications, including parts required to comply with military-grade or other stringent standards. This capability reflects Amphenol’s commitment to reliability and excellence in its products, ranging from simple designs to advanced technological components. The 172117 is just one instance of Amphenol’s broad portfolio designed to meet diverse industry needs.

Where to Find 172117 by Amphenol Corporation

For those looking to procure the 172117, it is advised to conduct thorough research on findchips.com to find current stock levels and pricing. Typically, Amphenol components like 172117 have been available through several major distributors, including Chip1Stop, Avnet Asia, TTI, Quest Components, Avnet Americas, TTI Europe, Mouser Electronics, and Avnet Abacus. However, availability can vary, and browsing RF N Connectors on findchips.com may also help in finding alternate parts that might be supplied by either Amphenol Corporation or other manufacturers.

Compare pricing for 172117 and other RF N Connectors / Connectors at findchips.com