Overview of 650075-000 by TE Connectivity
The D-436-37, known in the industry under the part number 650075-000, is a wire terminal from TE Connectivity’s Raychem product line. This component is specifically designed for wire splicing with an optimal accommodation for 16 AWG wire gauge, featuring a wire cross-section of 1.21 mm². Being categorized under the Terminals and Terminal Blocks subcategory within Terminal Blocks, this part is used to ensure secure and reliable electrical connections.
Manufactured by TE Connectivity LTD, the D-436-37 adheres to several safety and environmental standards, namely being ROHS compliant and reaching compliance code certified. It supports a broad operational spectrum with the UL safety approval, showcasing its trustworthiness in various applications. This part remains in active production with a factory lead time stated as 11 weeks and 5 days, ensuring availability for ongoing and upcoming projects.
Industry Applications for 650075-000
The D-436-37 is versatile and can potentially offer valuable applications across various industries, primarily due to its effective wire securement and safety features. Here are some industries where this part could be fitting:
- Consumer Electronics: The terminal could potentially be used in the manufacture of devices like smartphones and laptops, where reliable wire connections are critical.
- Audio and Video Systems: High-quality audio systems, which require secure and lasting connections for enhanced sound fidelity, might employ such terminals.
- Entertainment and Gaming: Gaming consoles and entertainment systems, which involve complex wiring for power and signal transmissions, could utilize a reliable component like the D-436-37.
- Automotive: Though this usage depends heavily on the specific certification and testing requirements like AEC-Q100 or AEC-Q200, which are not mentioned, general automotive applications for non-critical components might be a possibility.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, deeply embedded in the electronics industry, particularly noted for their work in the manufacturing of Terminals and Terminal Blocks. They design and manufacture components that find roles in challenging and complex environments, ranging from consumer electronics to automotive applications. Their product range not only includes wire terminals like the 650075-000 but also a vast array of other terminal types suited for different industrial requirements. TE Connectivity stresses innovation and sustainability and is regularly recognized for its adherence to safety and environmental standards, a hallmark of their product offerings.
Where to Find 650075-000 by TE Connectivity
To purchase the D-436-37, or to conduct further research regarding stock levels and pricing, your best resource is findchips.com. The part has previously been available from a variety of distributors including Avnet Asia, Avnet Abacus, Chip 1 Exchange, Sager, and Newark, among others. To discover alternative parts to 650075-000 that might be offered by TE Connectivity or other manufacturers, explore other options in the Terminals and Terminal Blocks category on the website.