TJA1043T,118 by NXP Semiconductors

Overview of TJA1043T,118 by NXP Semiconductors

The TJA1043T,118 is a high-speed Controller Area Network (CAN) transceiver capable of handling data rates up to 5 Mbps. Packaged in a SOIC-14 format, it stands out due to its implementation of the CAN FD (Flexible Data-rate) standard, which allows for higher data rates and improved data efficiency compared to classical CAN networks. This model is noted for its robust design, encapsulated in a plastic SOIC with dimensions of 8.65 mm x 3.9 mm, and featuring a gull wing terminal form for enhanced surface mount capability. With a nominal supply voltage of 5V and a maximum supply current of 0.065 mA, the transceiver maintains low power consumption while offering reliable, high-speed communication.

This component falls within the subcategory of Network Interfaces of Telecommunication Circuits, suitable for interfacing network communication within embedded systems. It meets stringent standards such as RoHS, REACH compliance, and the AEC-Q100 for automotive qualification, emphasizing its reliability in various operating environments. Additionally, its compatibility with CAN FD extends its usability in systems requiring higher bandwidth and data robustness.

Industry Applications for TJA1043T,118

The advanced features of the TJA1043T,118 make it a potential candidate for several industry applications, notably where high-speed and reliable data communications are prerequisite. However, specific application feasibility should always be verified by engineering and design teams according to industry standards and requirements. Below are possible industries where this product might be applicable:

  • Industrial Automation: In automated manufacturing or production systems, the TJA1043T,118 could potentially facilitate communication between control systems and sensors, actuators, and other nodes, managing real-time control and diagnostics over CAN networks. The robustness offered by its AEC-Q100 qualification supports reliability in harsh industrial environments.
  • Renewable Energy: Systems such as solar inverters or wind turbine controllers, which require rapid and reliable data exchange for operational management and safety monitoring, might incorporate this CAN FD transceiver. The extended temperature range and moisture-sensitivity of level 1 make it suitable for outdoor conditions experienced in renewable energy installations.
  • Robotics and Drones: For complex command and control tasks in robotics and unmanned aerial vehicles (UAVs), the TJA1043T,118 might be used for interactively exchanging control and status information. Its fast data rate capabilities enhance the responsiveness and decision-making processes, vital in autonomous or semi-autonomous robots and drones.

It is key to note these potential applications are conceptual and should be used as a starting point for more detailed analysis in line with specific product development requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent leader in the design and manufacturing of semiconductor solutions, with a strong focus on applications that require robust data security, connectivity, and enhanced performance. In the domain of Telecommunication Circuits, and more specifically Network Interfaces, NXP offers a range of components including but not limited to the TJA1043T,118, which demonstrate their expertise in creating solutions that support advanced communication protocols such as CAN and CAN FD. Their products consistently deliver high performance, evidenced by adherence to international standards and compliance with global environmental regulations.

Where to Find TJA1043T,118 by NXP Semiconductors

To acquire the TJA1043T,118, Findchips.com provides a useful resource for researching availability and best pricing options. Among the distributors historically offering this component are Chip1Stop, Sensible Micro Corporation, TME, and Rochester Electronics, among others. While these distributors have been known to stock the part, prospective buyers should leverage the Network Interfaces page on findchips.com for the most current stock levels and competitive pricing information. Additionally, this platform allows for comparison with similar parts from NXP Semiconductors or other manufacturers.

Compare pricing for TJA1043T,118 and other Network Interfaces / Telecommunication Circuits at findchips.com