Overview of XG4A-6032 by OMRON Corporation
The XG4A-6032 by OMRON Corporation is a board connector with specific characteristics suitable for demanding applications. This component is a plug-style connector, featuring a polarized key, and supports 60 positions with a straight orientation. The contact material is made of brass with a mating contact finish of gold and a termination side coated in tin. It is designed to support a rectangular contact pattern, with a durable body made from glass-filled polybutylene terephthalate (PBT), ensuring a robust physical structure.
This type of connector is categorized under Headers and Edge Type Connectors, specifically designed for board mounting applications with a board mounting option that specifies a hole size of .126 inches. With dimensions that are quite compact— a length of 3.76 inches, a breadth of 0.335 inches, and a depth of 0.669 inches—it is an ideal candidate for use in compact spaces requiring reliable connections.
Regarding electrical properties, the XG4A-6032 can withstand a dielectric voltage of 500VAC, has an insulation resistance of 1 billion ohms, and a contact resistance of 20 milliohms. Each pin is spaced at 2.54mm apart, consistent with common standards in electronic design that facilitate compatibility and interchangeability.
Industry Applications for XG4A-6032
The versatility and robustness of XG4A-6032 potentially make it suitable for a variety of industry applications, where reliability and precision are paramount. Here are a few conceptual applications across different sectors:
- Education and Research:
Potentially utilized in laboratory equipment and experimental setups which often require reliable and repeatable connections. The connector’s compliance with MIL standards and its ability to operate over a wide range of temperatures could be crucial for experiments needing rigorous conditions. - Aerospace and Defense:
Given its robust construction, compliance with military standards (MIL-C-83503), and high dielectric withstand voltage, this connector could potentially be used in the manufacturing of aerospace electronics where reliable connections are crucial for safety and performance under extreme conditions. - Robotics and Drones:
Drones and robotics systems which often operate in varying and potentially harsh environments might use such connectors for connecting various sensors and control modules, requiring durable and secure connections with good electrical characteristics.
Note that these potential industry applications are conceptual and would require analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.
About OMRON Corporation
OMRON Corporation is a prominent global player in the automation industry, widely recognized for its innovative approach to bringing advanced electronic components to the market. In the realm of connectors, including the category of Headers and Edge Type Connectors, OMRON provides a wide variety of options that cater to diverse requirements. The XG4A-6032 is an example of their commitment to producing dependable and high-quality connectors suited to detailed and demanding tasks in various industries. Their products often meet and exceed industrial standards, including military specifications, which underscores their reliability and suitability for a range of applications.
Where to Find XG4A-6032 by OMRON Corporation
If you are considering purchasing the XG4A-6032 connector, it is advisable to check out the latest availability and pricing on findchips.com. This particular model has been listed historically at distributors such as Sager and Mouser Electronics; however, for current stock levels and to explore alternative parts provided by OMRON Corporation or other manufacturers, visiting the Headers and Edge Type Connectors section on findchips.com will extend viable purchasing options.