Overview of 0462-201-2031 by TE Connectivity
The part number 0462-201-2031 identifies a socket contact characterized by its solid construction, suitable for size 20 wire, and designed to accommodate a 20 AWG wire gauge. This socket contact is enhanced with a gold plating, ensuring reliable conductivity and resistance against corrosion. Manufactured by TE Connectivity, this component is part of the Assembly Items subcategory within the broader Connector Support category.
The contact is machined, which implies a high level of precision in its manufacture, providing superior reliability and performance in electrical connections. It’s designed to work within a broad range of operating temperatures, from -55 °C to 150 °C, making it suitable for various operating environments. The contact is rated for a current of up to 7.5 A and comes with a crimp terminal type, ensuring secure and robust wire connections.
Compliance with several standards and codes such as RoHS and EAR99 affirms its suitability for global use, while its non-compliance to MIL, DIN, and IEC suggests specific applications and markets.
Industry Applications for 0462-201-2031
The diverse properties of the 0462-201-2031socket might make it suitable for a variety of sectors, subject to further analysis and verification by design teams:
- Aerospace and Defense: The robust operating temperature range and the high-quality gold plating could potentially suit applications in aerospace where reliability and performance in extreme conditions are essential. However, the specific choice of such a socket must adhere strictly to industry and application-specific guidelines.
- Renewable Energy: In solar power or wind energy installations, this socket might be used in power distribution or control systems, provided its specs align with the energy currents and voltages typically encountered in these environments.
- Transportation and Logistics: The socket’s mechanical robustness and wide temperature range might allow its use in heavy-duty vehicles or systems that monitor cargo, where vibrations and temperature fluctuations are common.
- Robotics and Drones: Given the socket’s ability to handle a moderate current load and to perform in varying thermal conditions, it could potentially find its use in power or signal transmission within robotic arms or drones.
It’s important to remember that the above potential applications are conceptual and must be verified by engineering and procurement teams to ensure compliance with specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a global technology leader, specializing in various connectivity and sensor solutions that are essential in today’s increasingly connected world. They are particularly noted for their work in the Assembly Items category, producing parts like 0462-201-2031 and other similar components. TE Connectivity’s products find utility in several challenging environments and applications across industries, which is indicative of their commitment to reliability, innovation, and quality.
Where to Find 0462-201-2031 by TE Connectivity
If you are considering purchasing the 0462-201-2031 socket, you can explore availability and pricing on Findchips.com. For additional options, you might also look into other Assembly Items that might be offered by TE Connectivity or other manufacturers. Distributors where this part has historically been available include New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics, although current stock levels and prices should be verified directly on our site.