W78E052DFG by Nuvoton Technology Corp

Overview of W78E052DFG by Nuvoton Technology Corp.

The W78E052DFG is an 8-bit microcontroller based on the 8051 CPU architecture, manufactured by Nuvoton Technology Corp. This component features a clock frequency of up to 40 MHz and includes 8 KB of flash memory for program storage. Its operational parameters are enhanced by a wide operating temperature range of -40 °C to 85 °C, making it suitable for various industrial applications. Encapsulated in a 44-pin QFP (Quad Flat Package), it provides 36 I/O lines which are suitable for a range of interfacing functions.

The device is designed for use in fixed point applications, does not include an ADC (Analog to Digital Converter), DAC (Digital to Analog Converter), DMA (Direct Memory Access), or PWM (Pulse Width Modulation) channels, aligning it with typical 8051 microcontroller applications that do not require high-speed data handling or analog integration. With supply voltage specifications from 5 V to 5.5 V, and a nominal operating vote of 5 V, it provides a robust performance for a wide range of power supplies while maintaining a low supply current max of 16 mA. This component supports an industrial temperature grade, and is also compliant with RoHS and REACH, ensuring its adherence to current environmental and safety regulations.

Industry Applications for W78E052DFG

The W78E052DFG microcontroller, with its combination of performance, input/output capabilities, and operational temperature range, might be applied across a variety of industries. Here are some potential applications:

  • Industrial Automation: This microcontroller could be integrated into control systems for automation machinery where durable, low power consumption devices are needed. The robust I/O line-up and the capacity to operate across a wide temperature range potentially makes it suitable for such applications.
  • Consumer Electronics: Products such as home appliances or personal gadgets that require reliable microcontroller units for managing operational logic could utilize the W78E052DFG due to its low power operation and adequate memory features.
  • Smart Cities: In smart urban development, devices like traffic controllers and public information systems, which often operate outdoors in various environmental conditions, might employ this microcontroller, due to its industrial grade temperature capabilities.

Note: The potential industry applications listed above are conceptual and require detailed analysis and validation by engineering and design teams to ensure adherence to specific application demands and regulatory compliance.

About Nuvoton Technology Corp.

Nuvoton Technology Corp is a significant player in the industry of Microcontrollers and Processors. They produce a range of microcontroller units, which includes devices like the W78E052DFG, catering to the needs of both consumer electronics and industrial applications. The company is known for integrating modern technology with robust manufacturing to offer microcontrollers that support a variety of applications across many sectors. Their products typically feature high reliability, varied operational capacities, and compliance with international standards, making their components well-suited for the global electronics market.

Where to Find W78E052DFG by Nuvoton Technology Corp

To research or purchase the W78E052DFG microcontroller, the recommended starting point is to use functional and comprehensive platforms like findchips.com. At “findchips.com”, you can check real-time stock availability and compare pricing information across different distributors. This component has been stocked by distributors such as Ozdisan Elektronik and DigiKey, though current availability may vary. For alternative options, one can also explore other Microcontrollers that may meet specific needs, also provided by Nuvoton Technology Corp or other manufacturers.

Compare pricing for W78E052DFG and other Microcontrollers / findchips.com