Overview of 1410186-2 by TE Connectivity
The 1410186-2, manufactured by TE Connectivity, is a high-speed/modular connector classified under the Headers and Edge Type Connectors subcategory. This part, known as MULTIGIG RT T2, features a .8″ backplane with a half-left orientation, designed for robust, high-speed performance in demanding environments. The connector bears a receptacle body style and is primarily built from liquid crystal polymer, known for its high thermal stability and mechanical strength.
The 1410186-2 supports a female contact gender with solder termination type, indicating its suitability for permanent installation on a PCB. The component’s notable attributes include a mating contact pitch of 0.07 inch and contact row spacing of 0.071 inch, facilitating high-density connections. The piece operates within a temperature range of -55 °C to 105 °C, accommodating various thermal environments. Currently, the component is active within the marketplace and adheres to REACH and RoHS compliance requirements, ensuring its safety in terms of chemical regulations.
Industry Applications for 1410186-2
The 1410186-2’s features generally hint at its versatility across a range of applications although detailed analysis is crucial when considering its selection. Typical use cases might include:
- Telecommunications: With its high-speed data transfer capabilities and durability in various temperatures, this connector might be utilized in networking equipment such as routers, switches, and servers, where stable and reliable connectivity is critical.
- Computing and Data Storage: The robust thermal and mechanical properties could potentially make this an excellent choice for servers and storage devices that require reliable, high-speed interconnects to manage large volumes of data.
- Industrial Automation: Its ability to operate in extreme environmental conditions might make the 1410186-2 suitable for sensors and machinery in automated manufacturing settings that demand durable and precise connectivity solutions.
- Consumer Electronics: This connector could potentially be used in high-performance consumer electronics where compact, high-density connectors are essential, including laptops and gaming consoles.
- Aerospace and Defense: The wide operating temperature range and robust build might suit applications in aerospace hardware, although specific industry compliance (such as MIL spec) is not indicated.
Note that these potential industry applications are conceptual and must be verified for adherence to specific standards and requirements by engineering teams. Relevant data such as MIL spec or other standard conformities should be checked for compliance before application in critical industries.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a significant presence in various components sectors, particularly in Headers and Edge Type Connectors. The company develops a broad range of connector products including the 1410186-2, designed to meet advanced technical requirements across a wide spectrum of industries. TE Connectivity’s products are known for their reliability and innovation, supported by extensive research and development efforts. The manufacturer leverages advanced materials and technology to cater to the evolving needs of a diverse set of global markets.
Where to Find 1410186-2 by TE Connectivity
To procure the 1410186-2 connector, visiting findchips.com provides comprehensive current stock levels, pricing, and distributor options. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have offered this part. However, the availability can vary, and for up-to-date information, checking the site directly will ensure the most accurate details. Those looking for alternatives may explore other Headers and Edge Type Connectors offered by TE Connectivity or competing manufacturers available through the platform.